Molex, 35150 Female Connector Housing, 7.3 mm Pitch, 6 Way, 2 Row Straight
- RS Stock No.:
- 797-023
- Mfr. Part No.:
- 35150-0600
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 797-023
- Mfr. Part No.:
- 35150-0600
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Connector Housing | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Pitch | 7.3mm | |
| Connector Gender | Female | |
| For Use With | VersaBlade Terminals | |
| Orientation | Straight | |
| Housing Material | PBT | |
| Series | 35150 | |
| Standards/Approvals | UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector Housing | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Pitch 7.3mm | ||
Connector Gender Female | ||
For Use With VersaBlade Terminals | ||
Orientation Straight | ||
Housing Material PBT | ||
Series 35150 | ||
Standards/Approvals UL E29179 | ||
- COO (Country of Origin):
- KR
The Molex Connector housing offers a robust design for hybrid receptacle applications, featuring six circuits and a natural finish. Its versatility and durability make it Ideal for wire-to-wire connectivity in various settings.
Active status ensures reliability in diverse applications
Configured for six circuits with a 7.30mm pitch for optimal performance
Constructed from PBT resin, providing resistance to flammability (94V-0)
Compatible with multiple Terminal positions, enhancing application flexibility
Notable temperature range of -40° to +120°C for operational stability
Locking mechanism ensures secure mating to components
