Molex, 35150 Female Connector Housing, 6.2 mm Pitch, 2 Way, 1 Row Straight
- RS Stock No.:
- 797-017
- Mfr. Part No.:
- 35150-0219
- Manufacturer:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 797-017
- Mfr. Part No.:
- 35150-0219
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 2 | |
| Product Type | Connector Housing | |
| Number of Rows | 1 | |
| Pitch | 6.2mm | |
| Connector Gender | Female | |
| Mount Type | Panel Mount | |
| For Use With | VersaBlade Terminals | |
| Orientation | Straight | |
| Standards/Approvals | UL E29179 | |
| Series | 35150 | |
| Housing Material | Polycarbonate, Polyethylene Terephthalate (PET) | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 2 | ||
Product Type Connector Housing | ||
Number of Rows 1 | ||
Pitch 6.2mm | ||
Connector Gender Female | ||
Mount Type Panel Mount | ||
For Use With VersaBlade Terminals | ||
Orientation Straight | ||
Standards/Approvals UL E29179 | ||
Series 35150 | ||
Housing Material Polycarbonate, Polyethylene Terephthalate (PET) | ||
- COO (Country of Origin):
- KR
The Molex Connector housing is designed to accommodate 2 circuits while ensuring a reliable electrical connection. Its glow-wire capability enhances safety in applications, making it Ideal for various power and wire-to-wire configurations.
Active status ensures product availability for immediate use
Constructed from PET/PC resin for durability and high performance
Rated for temperatures ranging from -40° to +110°C, suitable for diverse environments
Housing includes mounting ears for secure installation and set-up
Contains a natural colour finish, contributing to aesthetic integration in designs
