TE Connectivity, MTA 100 Female Connector Assembly, 2.54 mm Pitch, 10 Way, 1 Row Straight

Subtotal (1 bag of 50 units)*

PHP21,327.80

(exc. VAT)

PHP23,887.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP21,327.80PHP426.556

*price indicative

RS Stock No.:
796-643
Mfr. Part No.:
4-644020-0
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

10

Product Type

Connector Assembly

Number of Rows

1

Pitch

2.54mm

Connector Gender

Female

Mount Type

Cable

For Use With

Stranded Wire

Orientation

Straight

Housing Material

Nylon

Width

6.99mm

Standards/Approvals

UL

Series

MTA 100

Length

25.4mm

COO (Country of Origin):
CN
The TE Connectivity connector assembly is a reliable solution designed for insulation displacement connections in wire-to-board applications. Its robust construction ensures excellent electrical performance under varying conditions.

10 positions provide versatile connectivity for a range of applications

Insulation displacement termination method simplifies installation and enhances reliability

Operating voltage of 250 VAC ensures suitability for various electrical systems

Constructed from nylon 6/6 for durability and thermal stability

Gold plating over palladium nickel ensures excellent contact performance

Mating alignment and locking ramp features enhance connection stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy