Amphenol ICC, 65240 Female Rectangular Connector, 2.54 mm Pitch, 16 Way, 1 Row Right Angle
- RS Stock No.:
- 795-643
- Mfr. Part No.:
- 65240-016LF
- Manufacturer:
- Amphenol ICC
This image is representative of the product range
Subtotal (1 bag of 300 units)*
PHP18,378.16
(exc. VAT)
PHP20,583.54
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP18,378.16 | PHP61.261 |
*price indicative
- RS Stock No.:
- 795-643
- Mfr. Part No.:
- 65240-016LF
- Manufacturer:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Number of Contacts | 16 | |
| Product Type | Rectangular Connector | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Standards/Approvals | RoHS | |
| Length | 40.56mm | |
| Series | 65240 | |
| Housing Material | Thermoplastic Glass Filled | |
| Width | 3.1mm | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Number of Contacts 16 | ||
Product Type Rectangular Connector | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Standards/Approvals RoHS | ||
Length 40.56mm | ||
Series 65240 | ||
Housing Material Thermoplastic Glass Filled | ||
Width 3.1mm | ||
- COO (Country of Origin):
- FR
The Amphenol ICC Industrial Connector is a robust solution designed for reliable connectivity in demanding environments, ensuring optimal performance and ease of installation.
Designed to withstand extreme conditions, enhancing durability
Provides excellent electrical performance for reliable signal transfer
Related links
- Amphenol ICC 2.54 mm Pitch 2 Row Right Angle
- Amphenol ICC 2.54 mm Pitch 2 Row Right Angle
- Amphenol ICC IDC
- Amphenol ICC 65240 Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity 1 mm Pitch 2 Row Straight
- TE Connectivity 3 mm Pitch 2 Row Straight
- Amphenol Communications Solutions Quickie 16 Way Right Angle 2.54 mm Pitch Cable IDC Connector Female
- Amphenol ICC 2.54 mm Pitch 2 Row Straight
