Siretta TANGO44/1M/LL/MMCXM/RA/S/19 Puck WiFi Antenna with SMA Connector, 4G/5G
- RS Stock No.:
- 790-451
- Mfr. Part No.:
- TANGO44/1M/LL/MMCXM/RA/S/19
- Manufacturer:
- Siretta
N
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save PHP729.90
View bulk pricing optionsSubtotal (1 unit)*
PHP2,428.65
(exc. VAT)
PHP2,720.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 3 left, ready to ship from another location
- Plus 13 unit(s) shipping from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP2,428.65 | - |
| 5 + | PHP2,282.67 | PHP729.90 |
*price indicative
- RS Stock No.:
- 790-451
- Mfr. Part No.:
- TANGO44/1M/LL/MMCXM/RA/S/19
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Internal/External | External | |
| Product Type | WiFi Antenna | |
| RF Protocols | 4G/5G | |
| Antenna Physical Form | Puck | |
| Minimum Frequency | 868MHz | |
| Connector Type | SMA | |
| Antenna Mount Type | Screw | |
| Gain | 5.392dBi | |
| Connector Gender | Male | |
| Cable Length | 1m | |
| Maximum Frequency | 5.8GHz | |
| Standards/Approvals | IP67 | |
| Series | Tango 44 | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Internal/External External | ||
Product Type WiFi Antenna | ||
RF Protocols 4G/5G | ||
Antenna Physical Form Puck | ||
Minimum Frequency 868MHz | ||
Connector Type SMA | ||
Antenna Mount Type Screw | ||
Gain 5.392dBi | ||
Connector Gender Male | ||
Cable Length 1m | ||
Maximum Frequency 5.8GHz | ||
Standards/Approvals IP67 | ||
Series Tango 44 | ||
- COO (Country of Origin):
- TW
The Siretta Antenna delivers extensive connectivity solutions by supporting major cellular and wireless standards, including 5G, 4G, Wi-Fi, and various IoT protocols. Ideal for applications requiring robust outdoor performance in varying environments.
Supports a wide frequency range from 410 MHz to 5900 MHz for versatile connectivity
Offers weather-resistant housing with an IP67 rating for outdoor durability
Includes SMA male connectors for secure and reliable connections
Features low loss cable options available in various lengths to suit installation needs
Related links
- Siretta TANGO44/5M/LL/MMCXM/RA/S/19 Puck Multi-Band Antenna with MMCX Connector GSM
- Siretta TANGO44/0.4M/LL/MMCXM/RA/S/19 Puck Multi-Band Antenna with MMCX Connector GSM
- Siretta TANGO44/2.5M/LL/MMCXM/RA/S/19 Puck Multi-Band Antenna with MMCX Connector GSM
- Siretta TANGO44/1M/LL/SMAM/S/S/19 Puck Multi-Band Antenna with SMA Male Connector 4G (LTE Cat-M), Bluetooth
- Siretta TANGO44/5M/LL/SMAM/S/S/19 Puck Multi-Band Antenna with SMA Male Connector ISM WiFi (Dual
- Siretta TANGO44/2.5M/LL/SMAM/S/S/19 Puck Multi-Band Antenna with SMA Male Connector 5G (LTE) WiFi, 3G
- Siretta TANGO11A/1.5M/SMAM/S/S/19 Puck Multi-Band Antenna with SMA Male Connector ISM Band 5G, WiFi
- TE Connectivity L001266-01 Panel Antenna with SMA Plug Connector, 4G/5G
