Siretta TANGO44/0.4M/LL/MMCXM/RA/S/19 Puck Multi-Band Antenna with MMCX Connector, 4G (LTE), GSM

N

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save PHP678.30

View bulk pricing options

Subtotal (1 unit)*

PHP2,260.84

(exc. VAT)

PHP2,532.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 4PHP2,260.84-
5 +PHP2,125.18PHP678.30

*price indicative

RS Stock No.:
790-449
Mfr. Part No.:
TANGO44/0.4M/LL/MMCXM/RA/S/19
Manufacturer:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Product Type

Multi-Band Antenna

Internal/External

External

RF Protocols

4G (LTE), GSM

Antenna Physical Form

Puck

Connector Type

MMCX

Antenna Mount Type

Through Hole

Bandwidth

5900MHz

Minimum Frequency

410MHz

Gain

6.48dBi

Connector Gender

Male

Cable Length

400mm

Antenna Internal Construction

Active GPS Antenna with LNA

Maximum Frequency

5900MHz

Series

Tango 44

COO (Country of Origin):
TW
The Siretta Antenna is designed to deliver exceptional performance across multiple cellular technologies, enabling seamless connectivity for a variety of applications. Its robust design ensures reliable use in diverse environments.

Supports 5G NR, 4G LTE, 3G UMTS, and 2G GSM bands

Weather-resistant design with an IP67 rating for outdoor applications

Wide operational temperature range from -40 to +85 °C

Includes SMA male connectors with various cable lengths

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy