Nobo White Board Marker, 4 Assorted, 3 mm Tip Size
- RS Stock No.:
- 711-282
- Mfr. Part No.:
- 1905324
- Manufacturer:
- Nobo
Subtotal (1 pack of 4 units)*
PHP1,342.65
(exc. VAT)
PHP1,503.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 40 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,342.65 | PHP335.663 |
*price indicative
- RS Stock No.:
- 711-282
- Mfr. Part No.:
- 1905324
- Manufacturer:
- Nobo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Product Type | White Board Marker | |
| Colour | Assorted | |
| Tip Shape | Bullet | |
| Tip Size | 3 mm | |
| Number of Markers Included | 4 | |
| Permanent | No | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Product Type White Board Marker | ||
Colour Assorted | ||
Tip Shape Bullet | ||
Tip Size 3 mm | ||
Number of Markers Included 4 | ||
Permanent No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nobo liquid ink glass whiteboard pens are expertly designed for precision and convenience, making them an Ideal choice for anyone using glass whiteboards. These non-permanent markers offer superior ink lay down, providing bold and vibrant colours that stand out on smooth surfaces. They dry quickly and can be easily wiped off with a dry cloth, ensuring effortless clean-up after presentations or brainstorming sessions. With a practical reservoir window, you can check ink levels at a glance, preventing unexpected runs during Crucial moments. This pack of four with a 3mm bullet tip is perfect for delivering consistent, clean lines, making it a must-have for schools, offices, and home use.
Optimised for glass whiteboard surfaces, enhancing visibility and impact
Fast-drying ink allows for immediate erasure without smudging
Bullet tip size of 3mm delivers bold, smooth lines consistently
Reservoir window for easy ink level monitoring to avoid interruptions
Pack of four ensures you always have backup pens ready to go
Available in assorted colours to suit diverse presentation needs
Lightweight design at just 72g for easy handling during extended use
Related links
- Nobo White Board Marker 3 mm Tip Size
- Nobo White Board Marker 3 mm Tip Size
- Nobo White Board Marker 2 mm Tip Size
- BIC White Board Marker 1.5 mm Tip Size
- Edding White Board Pen 1 mm Tip Size
- Edding White Board Pen 1 → 5 mm Tip Size
- Edding White Board Pen 1.5 → 3 mm Tip Size
- Edding White Board Pen 2 → 7 mm Tip Size
