Nobo White Board Marker, 10 Assorted, 2 mm Tip Size
- RS Stock No.:
- 709-263
- Mfr. Part No.:
- 1915268
- Manufacturer:
- Nobo
Subtotal (1 pack of 10 units)*
PHP1,417.50
(exc. VAT)
PHP1,587.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 15 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,417.50 | PHP141.75 |
*price indicative
- RS Stock No.:
- 709-263
- Mfr. Part No.:
- 1915268
- Manufacturer:
- Nobo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Colour | Assorted | |
| Product Type | White Board Marker | |
| Tip Shape | Bullet | |
| Tip Size | 2 mm | |
| Number of Markers Included | 10 | |
| Permanent | No | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Colour Assorted | ||
Product Type White Board Marker | ||
Tip Shape Bullet | ||
Tip Size 2 mm | ||
Number of Markers Included 10 | ||
Permanent No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Nobo glide whiteboard pens offer an exceptional writing experience, designed to enhance your presentations and creative expressions. Ideal for use on dry wipe whiteboards and various non-porous surfaces, these pens deliver thick, smooth lines that easily capture attention. With fast-drying, low-odour ink, they ensure a pleasant writing experience while minimising distractions in classrooms, offices, or home settings. Each pack contains 10 markers, all featuring a versatile 2mm bullet tip, tailored for effortlessly clear and bold writing. For optimum performance, pair them with a Nobo whiteboard, making these markers the perfect choice for any presentation need.
Pack of 10 dry wipe markers for versatile use
Fast-drying ink minimises smudging and allows for immediate reuse
Low-odour ink ensures a comfortable writing environment
2mm bullet tip provides both precision and bold strokes
Suitable for most non-porous surfaces, broadening their usability
Designed to stand out on whiteboards, enhancing visibility
Weighs just 20 g, making it convenient for portability
Compact dimensions of 38 x 113 x 130 mm allow for easy storage
Related links
- Nobo White Board Marker 3 mm Tip Size
- Nobo White Board Marker 3 mm Tip Size
- Detectamet Detectable White Board Marker 4 mm Tip Size
- Detectamet Detectable White Board Marker 4 mm Tip Size
- Detectamet Detectable White Board Marker 4 mm Tip Size
- Detectamet Detectable White Board Marker 4 mm Tip Size
- Edding White Board Pen 2 to 7 mm Tip Size
- BIC White Board Marker 1.5 mm Tip Size
