Nobo White Board Marker, 4 Assorted, 3 mm Tip Size

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
711-280
Mfr. Part No.:
1902408
Manufacturer:
Nobo
Find similar products by selecting one or more attributes.
Select all

Brand

Nobo

Product Type

White Board Marker

Colour

Assorted

Tip Shape

Bullet

Tip Size

3 mm

Number of Markers Included

4

Permanent

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Esselte Liquid Ink dry wipe markers for use on dry wipe whiteboards and flipchart pads, assorted colours, pack of 4

Dry wipe markers that deliver bold, bright

colours that can be seen from a distance

3mm bullet tip for thick, broad lines that are

clear and easy to read

Assorted colours; Black, Red, Blue and Green

Pack of 4

Ink gauge to show how much ink remains

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy