Nobo White Board Marker, 4 Assorted, 3 mm Tip Size
- RS Stock No.:
- 709-262
- Mfr. Part No.:
- 1902096
- Manufacturer:
- Nobo
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 709-262
- Mfr. Part No.:
- 1902096
- Manufacturer:
- Nobo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Product Type | White Board Marker | |
| Colour | Assorted | |
| Tip Shape | Bullet | |
| Tip Size | 3 mm | |
| Number of Markers Included | 4 | |
| Permanent | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Product Type White Board Marker | ||
Colour Assorted | ||
Tip Shape Bullet | ||
Tip Size 3 mm | ||
Number of Markers Included 4 | ||
Permanent Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Esselte Glide dry wipe markers for use on dry wipe whiteboards and flipchart pads, assorted colours, pack of 4.
Dry wipe markers that are smooth and fast
drying
3mm bullet tip
Assorted colours; Black, Red, Blue and Green
Pack of 4
Related links
- Nobo White Board Marker 3 mm Tip Size
- Nobo White Board Marker 3 mm Tip Size
- Nobo White Board Marker 2 mm Tip Size
- BIC White Board Marker 1.5 mm Tip Size
- Edding White Board Pen 1 mm Tip Size
- Edding White Board Pen 1.5 to 3 mm Tip Size
- Edding White Board Pen 2 to 7 mm Tip Size
- Edding White Board Pen 1 to 5 mm Tip Size
