3M G5 Lithium-ion, Shade 14, Shade 5 Auto Darkening Lens Adjustable Headband
- RS Stock No.:
- 799-920
- Mfr. Part No.:
- 7100318468
- Manufacturer:
- 3M
This image is representative of the product range
Subtotal (1 unit)*
PHP175,197.76
(exc. VAT)
PHP196,221.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP175,197.76 |
*price indicative
- RS Stock No.:
- 799-920
- Mfr. Part No.:
- 7100318468
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Lens Shade | Shade 14, Shade 5 | |
| Product Type | Welding Helmet | |
| Battery Type | Lithium-ion | |
| Series | G5 | |
| Auto Darkening Lens | Yes | |
| Flip Up | No | |
| Colour | Black | |
| Adjustable Headband | Yes | |
| Viewing Width | 108mm | |
| Material | Polyphthalamide | |
| Viewing Height | 71mm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Lens Shade Shade 14, Shade 5 | ||
Product Type Welding Helmet | ||
Battery Type Lithium-ion | ||
Series G5 | ||
Auto Darkening Lens Yes | ||
Flip Up No | ||
Colour Black | ||
Adjustable Headband Yes | ||
Viewing Width 108mm | ||
Material Polyphthalamide | ||
Viewing Height 71mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The 3M Air Welding Helmet provides an elite respiratory and optical solution for professional welders requiring customisable Visual control. This sophisticated system features variable colour technology and haptic controls, allowing operators to maintain high levels of protection while fine-tuning their view of the weld pool for maximum precision.
Variable Colour Technology with natural, cool, and warm tone options
Tap functionality for seamless mode switching while wearing gloves
Bluetooth connectivity for remote settings and battery monitoring
High-efficiency particulate respiratory protection
Related links
- 3M G5 Lithium-ion Shade 8 to 13 Auto Darkening Lens Adjustable Headband
- 3M G5 Lithium-ion Auto Darkening Lens Adjustable Headband
- 3M Speedglas 100 V Flip Up Lithium Welding Mask, Shade 14 Auto Darkening Lens Adjustable Headband
- 3M G5-03 E CR2032 Welding Helmet, Shade 8 to 12 Auto Darkening Lens Adjustable Headband
- 3M G5-02 3V lithium Welding Mask Auto Darkening Lens Adjustable Headband
- 3M Speedglas 9100 Air Flip Up Lithium-ion Powered Air Respirator, Shade 5 Auto Darkening Lens
- 3M Speedglas 9100 Flip Up Welding Helmet Shade 8, Shade 9 to 13 Auto Darkening Lens Adjustable Headband
- 3M G5 Helmet Auto Darkening Lens Adjustable Headband