3M G5 Helmet Auto Darkening Lens Adjustable Headband
- RS Stock No.:
- 799-921
- Mfr. Part No.:
- 7100329953
- Manufacturer:
- 3M
Subtotal (1 unit)*
PHP17,529.45
(exc. VAT)
PHP19,632.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,529.45 |
*price indicative
- RS Stock No.:
- 799-921
- Mfr. Part No.:
- 7100329953
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Welding Helmet | |
| Sub Type | Helmet | |
| Series | G5 | |
| Auto Darkening Lens | Yes | |
| Colour | Black | |
| Adjustable Headband | Yes | |
| Material | Polyphthalamide | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Welding Helmet | ||
Sub Type Helmet | ||
Series G5 | ||
Auto Darkening Lens Yes | ||
Colour Black | ||
Adjustable Headband Yes | ||
Material Polyphthalamide | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The 3M Weld and Safety Helmet provides a specialized protective solution for professional welders operating in high-temperature environments. This robust configuration integrates heavy-duty head protection with a versatile welding mask, offering a Compact and ergonomic design that maintains safety standards without compromising on comfort or visibility.
Tap functionality for seamless switching between grind and cut modes
Modular assembly compatible with various auto-darkening filters
Ergonomic adjustable head suspension for long-shift comfort
Related links
- 3M G5-01 Flip Up Welding Helmet Auto Darkening Lens Adjustable Headband
- 3M G5 Flip Up Welding Helmet Auto Darkening Lens Adjustable Headband
- 3M G5-03 E CR2032 Welding Helmet, Shade 8 to 12 Auto Darkening Lens Adjustable Headband
- 3M G5-01 Flip Up Welding Mask Auto Darkening Lens Adjustable Headband
- 3M Speedglas 9002NC Welding Helmet Auto Darkening Lens Adjustable Headband
- 3M G5 Lithium-ion Auto Darkening Lens Adjustable Headband
- 3M 9100MP Flip Up Welding Helmet Auto Darkening Lens Adjustable Headband
- 3M 100 Flip Up CR2032 Welding Helmet Auto Darkening Lens Adjustable Headband