3M G5-01 Flip Up Welding Mask Auto Darkening Lens Adjustable Headband
- RS Stock No.:
- 766-011
- Mfr. Part No.:
- 7100340646
- Manufacturer:
- 3M
This image is representative of the product range
Subtotal (1 unit)*
PHP110,011.55
(exc. VAT)
PHP123,212.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP110,011.55 |
*price indicative
- RS Stock No.:
- 766-011
- Mfr. Part No.:
- 7100340646
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Welding Helmet & Shields | |
| Sub Type | Welding Mask | |
| Series | G5-01 | |
| Auto Darkening Lens | Yes | |
| Flip Up | Yes | |
| Adjustable Headband | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Welding Helmet & Shields | ||
Sub Type Welding Mask | ||
Series G5-01 | ||
Auto Darkening Lens Yes | ||
Flip Up Yes | ||
Adjustable Headband Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The 3M Speedglas™ Heavy Duty Welding Helmet Assembly without welding lens. Upgrade your existing 3M™ solution to include the 3M™ Speedglas™ G5-01 Heavy Duty Welding Helmet. Auto-Darkening Lens options include G5-01 and G5-01VC (sold separately). 3M™ Speedglas™ Welding Lens G5-01 offers variable dark shades 5, 8-13 and tack welding comfort mode. 3M™ Speedglas™ Welding Lens G5-01VC is our the G5-01 lens with Variable Color Technology, allowing users to switch between 3 different color options (clear, cool or warm) for an improved view of puddle, joint and arc.
8 to 14 Plus Variable Color Technology
Suitable for most types of arc welding
Related links
- 3M G5-01 Flip Up Welding Mask Auto Darkening Lens Adjustable Headband
- 3M G5-01 Flip Up Welding Helmet Auto Darkening Lens Adjustable Headband
- 3M G5-01 Flip Up Air Respirator Auto Darkening Lens Adjustable Headband
- 3M Speedglas G5-01 Flip Up Helmet, Shade 8 to 14 Auto Darkening Lens Adjustable Headband
- 3M G5-02 3V lithium Welding Mask Auto Darkening Lens Adjustable Headband
- 3M G5 Flip Up Welding Helmet Auto Darkening Lens Adjustable Headband
- 3M G5 Helmet Auto Darkening Lens Adjustable Headband
- 3M G5 Lithium-ion Auto Darkening Lens Adjustable Headband