- RS Stock No. 189-5264
- Mfr. Part No. 2883
Subtotal (1 unit) PHP5,583.52(exc. VAT)PHP5,583.52/unit | SIP | Adjustable Headband | Solar | Shade 9 to 13 | Welding Mask | Welding Shield | - | 2185 | No | - | No | - | - | - | - | - | - | 108mm | 90mm | - | - | REACH | - |
|
Subtotal (1 unit) PHP7,818.81(exc. VAT)PHP7,818.81/unit | Portwest | Adjustable Headband | Lithium-Manganese Button Cell | - | Welding Mask | Lithium Metal Battery/Cell | - | CR2032 | Yes | - | No | Silver | - | - | - | - | - | - | - | - | - | ST/SG/AC.10/11/Rev.7/Section 38.3 | - |
|
- RS Stock No. 466-439
- Mfr. Part No. VOLT2N80W
Subtotal (1 unit) PHP6,131.26(exc. VAT)PHP6,131.26/unit | Bolle | Adjustable Headband | - | - | Welding Helmet | - | - | VOLT | Yes | - | - | - | - | - | - | - | - | 110mm | 90mm | - | - | EN175 B, EN166, EN379 | - |
|
- RS Stock No. 188-9547
- Mfr. Part No. 501826
Subtotal (1 unit) PHP60,700.91(exc. VAT)PHP60,700.91/unit | 3M | Adjustable Headband | - | - | Welding Mask | Welding Helmet | - | Speedglas 9100 | Yes | - | Yes | Black | - | - | - | - | - | 107mm | 73mm | - | - | EN 166:BT, EN 379, EN 175:B | - |
|
- RS Stock No. 206-5738
- Mfr. Part No. 7000044615
Subtotal (1 unit) PHP124,972.91(exc. VAT)PHP124,972.91/unit | 3M | - | Lithium-ion, Nickel-Metal Hydride | Shade 5 | Welding Helmet | Powered Air Respirator | - | Speedglas 9100 Air | Yes | - | Yes | Natural | - | - | - | - | - | - | - | - | - | Directives and harmonised European Standards, CE, inity with the European PPE Regulation | - |
|
- RS Stock No. 184-6585
- Mfr. Part No. 751120
Subtotal (1 unit) PHP23,940.74(exc. VAT)PHP23,940.74/unit | 3M | Adjustable Headband | Lithium | Shade 14 | Welding Mask | Welding Mask | - | Speedglas 100 V | Yes | - | Yes | Black | - | - | - | - | Polyethylene, Polyphthalamide (Shield), 50% Cotton, 50% Polyester, Thermoplastic Elastomer, Polypropylene, Polyamide | 93mm | 44mm | - | - | ANSI Z89.1 (When used with a Hard Hat), ANSI Z87.1, CSA Z94.3 | - |
|
- RS Stock No. 763-1294
- Mfr. Part No. FUSV
Subtotal (1 unit) PHP14,317.56(exc. VAT)PHP14,317.56/unit | Bolle Safety | Adjustable Headband | - | Shade 5 to 8/9 to 13 | Welding Mask | Welding Helmet | - | FUSION | No | - | Yes | Black | - | - | - | - | Polyamide | 100mm | 53mm | - | - | EN 379/EN 175, CE | - |
|
- RS Stock No. 273-1860
- Mfr. Part No. 540500
Subtotal (1 unit) PHP3,572.14(exc. VAT)PHP3,572.14/unit | 3M | - | - | - | Replacement Lens | Replacement Lens | - | 9100 MP-Lite | No | - | - | - | - | - | - | - | - | - | - | - | - | No | - |
|
- RS Stock No. 273-1851
- Mfr. Part No. 500005
Subtotal (1 unit) PHP45,360.51(exc. VAT)PHP45,360.51/unit | 3M | - | - | - | Welding Helmet & Shields | Replacement Lens | - | - | Yes | - | - | - | - | - | - | - | - | - | - | - | - | REACH Regulation (EC) No 1907/2006 | - |
|
- RS Stock No. 217-139
- Mfr. Part No. 7100332291
Subtotal (1 unit) PHP23,881.24(exc. VAT)PHP23,881.24/unit | 3M | Adjustable Headband | CR2032 | - | Welding Helmet | Welding Helmet | - | G5-03 E | Yes | - | - | Black | - | - | - | - | Polyamide | - | - | - | - | No | - |
|
- RS Stock No. 273-1908
- Mfr. Part No. M-407
Subtotal (1 unit) PHP71,586.70(exc. VAT)PHP71,586.70/unit | 3M | - | - | - | Welding Helmet | Helmet | - | M-407 | - | - | - | Grey | - | - | - | - | Polycarbonate | - | - | - | - | EN 397, EN 12941 TH3, EN 14594 3B, EN 166:2001, CE Approved | - |
|
- RS Stock No. 260-4455
- Mfr. Part No. 7100258327
Subtotal (1 unit) PHP195,938.26(exc. VAT)PHP195,938.26/unit | 3M | Adjustable Headband | - | - | Welding Mask | Air Respirator | - | G5-01 | Yes | - | Yes | Black | - | - | - | - | Polyphthalamide, Polycarbonate, Polyamide | - | - | - | - | REACH Regulation (EC) No 1907/2006 | - |
|
- RS Stock No. 189-5263
- Mfr. Part No. 2886
Subtotal (1 unit) PHP5,909.12(exc. VAT)PHP5,909.12/unit | SIP | Adjustable Headband | - | - | Welding Mask | Welding Shield | - | 2300F | No | - | - | - | - | - | - | - | - | - | - | - | - | REACH Regulation (EC) No 1907/2006 | - |
|
- RS Stock No. 217-137
- Mfr. Part No. 7100332285
Subtotal (1 unit) PHP8,141.93(exc. VAT)PHP8,141.93/unit | 3M | Adjustable Headband | - | - | Welding Helmet | - | - | G5-03 E | No | - | - | Black | - | - | - | - | - | 109mm | 73mm | - | - | certified TH3 * (CE) and APF1000 (NIOSH) | - |
|
- RS Stock No. 338-332
- Mfr. Part No. 7000044570
Subtotal (1 unit) PHP6,746.74(exc. VAT)PHP6,746.74/unit | 3M | Adjustable Headband | - | - | Welding Helmet | Welding Helmet | - | 9100MP | Yes | - | Yes | - | - | - | - | - | - | - | - | - | - | No | - |
|
- RS Stock No. 273-1854
- Mfr. Part No. 501890
Subtotal (1 unit) PHP9,508.42(exc. VAT)PHP9,508.42/unit | 3M | - | - | Shade 5, Shade 8, Shade 9 to 13 | Welding Helmet | - | - | 9100 | No | - | - | Black | - | - | - | - | - | - | - | - | - | No | - |
|
- RS Stock No. 272-6688
- Mfr. Part No. 1010.2
Subtotal (1 unit) PHP86,269.91(exc. VAT)PHP86,269.91/unit | Optrel | - | - | - | Welding Helmet & Shields | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | No | - |
|
- RS Stock No. 224-5727
- Mfr. Part No. 02814
Subtotal (1 unit) PHP53,754.10(exc. VAT)PHP53,754.10/unit | SIP | Adjustable Headband | - | Shade 9 to 13 | Welding Shield | Helmet | - | PAPR WR1000 | No | - | - | - | - | - | - | - | - | 98mm | 43mm | - | - | REACH | - |
|
- RS Stock No. 335-550
- Mfr. Part No. 7100259107
Subtotal (1 unit) PHP17,919.63(exc. VAT)PHP17,919.63/unit | 3M | Adjustable Headband | CR2032 | - | Welding Helmet | Welding Helmet | - | 100 | Yes | - | Yes | Black | - | - | - | - | - | - | - | - | - | No | - |
|
- RS Stock No. 218-0772
- Mfr. Part No. 7100185838
Subtotal (1 unit) PHP47,755.54(exc. VAT)PHP47,755.54/unit | 3M | Adjustable Headband | - | Shade 8 to 14 | Welding Helmet | Helmet | - | Speedglas G5-01 | Yes | - | Yes | Black | - | - | - | - | Polycarbonate, Polyamide, Polyphthalamide | - | - | - | - | EN 379:2003 + A1:2009, EN 166:2001 | - |