3M Black Lens Welding Helmet for use with 7100282441
- RS Stock No.:
- 338-259
- Mfr. Part No.:
- 7100205305
- Manufacturer:
- 3M
Subtotal (1 unit)*
PHP4,386.39
(exc. VAT)
PHP4,912.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,386.39 |
*price indicative
- RS Stock No.:
- 338-259
- Mfr. Part No.:
- 7100205305
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Welding Helmet | |
| Product Type | Welding Mask Protection Plate | |
| For Use With | 7100282441 | |
| Lens Colour | Black | |
| Lens Shade | Standard | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Welding Helmet | ||
Product Type Welding Mask Protection Plate | ||
For Use With 7100282441 | ||
Lens Colour Black | ||
Lens Shade Standard | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The 3M Speedglas Outside Protection Plates are a replacement part designed to be used when the original has been damaged or worn out. Help protect your welding filter from sparks and spatter by ensuring that your Outside Protection Plate is functioning properly.
Helps protect the welding filter from welding sparks and spatter
Replacement part
For use with Speedglas Welding Helmets and Filters
Outer Protection Plate
Related links
- 3M Black Lens Welding Helmet for use with 7100282441
- 3M Black, Black Lens Welding Helmet for use with 7100282441
- 3M Black Lens Welding Helmet for use with 3M Welding Mask 7100282441
- 3M Black Lens Welding Helmet for use with Speedglas Welding Helmet and Filters
- 3M Black Lens Welding Helmet for use with Welding Helmet Series 9100 And G5-01
- 3M Black Lens Welding Helmet for use with Welding
- 3M Black Lens Accessory Kit for use with 7100282441
- 3M Black Lens Welding Helmet for use with Speedglas Welding Helmet 9100 Air