Gentex Green Lens Visor for use with metal recycling and welding, construction, Medium and heavy-duty industries
- RS Stock No.:
- 800-384
- Mfr. Part No.:
- PR01094SP
- Manufacturer:
- Gentex
N
Subtotal (1 unit)*
PHP15,695.39
(exc. VAT)
PHP17,578.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,695.39 |
*price indicative
- RS Stock No.:
- 800-384
- Mfr. Part No.:
- PR01094SP
- Manufacturer:
- Gentex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gentex | |
| Sub Type | Visor | |
| Product Type | Visor Plate | |
| For Use With | metal recycling and welding, construction, Medium and heavy-duty industries including smelting | |
| Lens Colour | Green | |
| Lens Shade | Shade 3 Green Visor, Shade 4/5 Gold Visor | |
| Material | Acetate | |
| Standards/Approvals | EN 166:2002 1B39, EN 397:2012+A1:2012, IP44, IP54Cat2, CML 18ATEX2404X, II 3 G D Gas Code: Ex ic IIC T4 Gc, AS/NZS 1716:2012, Dust Code: Ex ic IIIC T135° Dc, IECEx CML 18.0213X, EN 12941:1998 + A2:2008 TH3P | |
| Select all | ||
|---|---|---|
Brand Gentex | ||
Sub Type Visor | ||
Product Type Visor Plate | ||
For Use With metal recycling and welding, construction, Medium and heavy-duty industries including smelting | ||
Lens Colour Green | ||
Lens Shade Shade 3 Green Visor, Shade 4/5 Gold Visor | ||
Material Acetate | ||
Standards/Approvals EN 166:2002 1B39, EN 397:2012+A1:2012, IP44, IP54Cat2, CML 18ATEX2404X, II 3 G D Gas Code: Ex ic IIC T4 Gc, AS/NZS 1716:2012, Dust Code: Ex ic IIIC T135° Dc, IECEx CML 18.0213X, EN 12941:1998 + A2:2008 TH3P | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Gentex Visor offers clear visibility and protection, designed for integration with head and face safety equipment. Its Durable construction ensures reliable performance in demanding environments, providing essential eye safety for various industrial applications.
Crafted from high-quality acetate for strength and clarity
Designed to fit seamlessly with existing protective gear
Offers full-length coverage for enhanced eye protection
Compatible with standard face shield attachments
Related links
- Gentex Green Lens Visor for use with metal recycling and welding Medium and heavy-duty industries
- Gentex Green Lens Visor for use with Pureflo ESM+ PF33 Helmet
- Gentex Gold Lens Visor for use with Pureflo ESM+ PF33 Helmet
- 3M Clear Lens Visor Plate for use with 9100 FX-Air Speedglas Welding Helmets 9100FX
- 3M Clear Lens Visor for use with Speedglas Welding Helmets 9100 FX 9100 FX Air, 9100 MP
- 3M Green Lens Replacement Lens for use with Speedglas Welding Helmets
- Gentex Visor for use with Pureflo ESM+ PF33 Helmet
- 3M Clear Lens for use with Visor offers eye and face protection to EN 166
