Gentex Green Lens Visor for use with metal recycling and welding, construction, Medium and heavy-duty industries
- RS Stock No.:
- 800-382
- Mfr. Part No.:
- PR01093SP
- Manufacturer:
- Gentex
N
Subtotal (1 unit)*
PHP5,260.87
(exc. VAT)
PHP5,892.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from October 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,260.87 |
*price indicative
- RS Stock No.:
- 800-382
- Mfr. Part No.:
- PR01093SP
- Manufacturer:
- Gentex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gentex | |
| Sub Type | Visor | |
| Product Type | Visor Plate | |
| For Use With | metal recycling and welding, construction, Medium and heavy-duty industries including smelting | |
| Lens Colour | Green | |
| Lens Shade | Shade 3 Green Visor, Shade 4/5 Gold Visor, Shade 5 Green Visor | |
| Material | Polycarbonate | |
| Standards/Approvals | EN 166:2002 1B39, EN 397:2012+A1:2012, CML 18ATEX2404X, AS/NZS 1716:2012, IECEx CML 18.0213X, EN 12941:1998 + A2:2008 TH3P | |
| Select all | ||
|---|---|---|
Brand Gentex | ||
Sub Type Visor | ||
Product Type Visor Plate | ||
For Use With metal recycling and welding, construction, Medium and heavy-duty industries including smelting | ||
Lens Colour Green | ||
Lens Shade Shade 3 Green Visor, Shade 4/5 Gold Visor, Shade 5 Green Visor | ||
Material Polycarbonate | ||
Standards/Approvals EN 166:2002 1B39, EN 397:2012+A1:2012, CML 18ATEX2404X, AS/NZS 1716:2012, IECEx CML 18.0213X, EN 12941:1998 + A2:2008 TH3P | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Gentex Green Visor full length is designed to provide extended face protection in demanding work environments. It ensures clear visibility while offering reliable coverage against debris and splashes.
Full length design for extended face coverage
Clear visibility for safe operation
Durable construction for long term use
Suitable for industrial safety applications
Compatible with protective headgear
Related links
- Gentex Green Lens Visor for use with metal recycling and welding Medium and heavy-duty industries
- Gentex Green Lens Visor for use with Pureflo ESM+ PF33 Helmet
- Gentex Gold Lens Visor for use with Pureflo ESM+ PF33 Helmet
- 3M Clear Lens Visor Plate for use with 9100 FX-Air Speedglas Welding Helmets 9100FX
- 3M Clear Lens Visor for use with Speedglas Welding Helmets 9100 FX 9100 FX Air, 9100 MP
- 3M Green Lens Replacement Lens for use with Speedglas Welding Helmets
- Gentex Visor for use with Pureflo ESM+ PF33 Helmet
- 3M Clear Lens for use with Visor offers eye and face protection to EN 166
