3M Clear Lens Protective Cover for use with 100 Series
- RS Stock No.:
- 765-926
- Mfr. Part No.:
- 7000028051
- Manufacturer:
- 3M
This image is representative of the product range
Subtotal (1 unit)*
PHP1,472.61
(exc. VAT)
PHP1,649.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,472.61 |
*price indicative
- RS Stock No.:
- 765-926
- Mfr. Part No.:
- 7000028051
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Protective Cover | |
| Product Type | Welding Helmet & Shield Accessory | |
| For Use With | 100 Series | |
| Lens Colour | Clear | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Protective Cover | ||
Product Type Welding Helmet & Shield Accessory | ||
For Use With 100 Series | ||
Lens Colour Clear | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The 3M Speedglas™ Front Frame is a silver coloured front frame designed for 3M™ Speedglas™ Welding Helmet Series 100 to replace worn or damaged parts. Ensure you GET the optimum level of comfort and protection from your 3M™ Speedglas™ Welding Helmet Series 100 with Speedglas Front Frame. Our silver coloured spare part replaces worn or damaged front frames. To increase service life, make it a habit to check your equipment regularly.
Replaces worn or damaged front covers
For use with 3M™ Speedglas™ Welding Helmets 100 Series
Check your equipment regularly to increase service life
For maximum safety and comfort make it a habit to check your equipment regularly
Related links
- 3M Clear Lens Protective Cover for use with 100 Series
- 3M Clear Lens Inner Cover Plate for use with SL 9002D Speedglas Welding Filters 100
- 3M Clear Lens Inner Cover Plate for use with 9100XXi and G5-01, Speedglas Welding Filters 9100XX
- 3M Clear Lens Outer Protection Plate for use with Speedglas Welding Filter
- 3M Clear Lens Outer Protection Plate for use with Speedglas Welding Filter 100
- 3M Clear Lens Outer Protection Plate for use with 9000 Series Helmet
- 3M Clear Lens Welding Helmet for use with Outside Protection Plate
- 3M Clear Lens Replacement Lens for use with Speedglas Welding Filters 9100X