3M Black Lens Welding Helmet for use with 7100282441
- RS Stock No.:
- 338-218
- Mfr. Part No.:
- 7100080252
- Manufacturer:
- 3M
Subtotal (1 unit)*
PHP4,268.13
(exc. VAT)
PHP4,780.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,268.13 |
*price indicative
- RS Stock No.:
- 338-218
- Mfr. Part No.:
- 7100080252
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Welding Helmet | |
| Product Type | Filter | |
| For Use With | 7100282441 | |
| Lens Colour | Black | |
| Lens Shade | Standard | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Welding Helmet | ||
Product Type Filter | ||
For Use With 7100282441 | ||
Lens Colour Black | ||
Lens Shade Standard | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The 3M Powered Air Respirator Filter Cover for Adflo, Black, is a replaceable spare part designed to replace the original filter cover when needed. It ensures proper sealing and protection for the filters, maintaining the efficiency and functionality of the respirator system. Durable and easy to install, it helps prolong the lifespan of the Adflo system.
Helps maintain optimal filter performance by protecting filters from external damage
Designed for a secure fit, ensuring the proper sealing of the respiratory system
Lightweight and compact, contributing to the overall comfort and usability of the respirator
Related links
- 3M Black Lens Welding Helmet for use with 7100282441
- 3M Black, Black Lens Welding Helmet for use with 7100282441
- 3M Black Lens Welding Helmet for use with 3M Welding Mask 7100282441
- 3M Black Lens Welding Helmet for use with Speedglas Welding Helmet and Filters
- 3M Black Lens Welding Helmet for use with Welding
- 3M Black Lens Accessory Kit for use with 7100282441
- 3M Black Lens Welding Helmet for use with Speedglas Welding Helmet 9100 Air
- 3M Black Lens Welding Helmet for use with Speedglas Welding Helmets