3M Black Lens Welding Helmet for use with 7100282441
- RS Stock No.:
- 336-981
- Mfr. Part No.:
- 7100222333
- Manufacturer:
- 3M
Subtotal (1 unit)*
PHP578.69
(exc. VAT)
PHP648.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP578.69 |
*price indicative
- RS Stock No.:
- 336-981
- Mfr. Part No.:
- 7100222333
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Filter | |
| Sub Type | Welding Helmet | |
| For Use With | 7100282441 | |
| Lens Colour | Black | |
| Lens Shade | Standard | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Filter | ||
Sub Type Welding Helmet | ||
For Use With 7100282441 | ||
Lens Colour Black | ||
Lens Shade Standard | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The 3M Welding Filter Battery are replacement batteries for your Speedglas welding helmets. Genuine accessory. For maximum safety and comfort, make it a habit to check your equipment regularly.
Rechargeable
Standard or ultra-resistant
Standard or high capacity
For the highest possible safety and comfort, regularly check your equipment for worn or damaged parts.
Related links
- 3M Black Lens Welding Helmet for use with 7100282441
- 3M Black, Black Lens Welding Helmet for use with 7100282441
- 3M Black Lens Welding Helmet for use with 3M Welding Mask 7100282441
- 3M Black Lens Accessory Kit for use with 7100282441
- 3M Black Lens Welding Helmet for use with Speedglas Welding Helmet and Filters
- 3M Black Lens Welding Helmet for use with Welding Helmet Series 9100 And G5-01
- 3M Black Lens Welding Helmet for use with Speedglas Welding Helmet 9100 Air
- 3M Black Lens Welding Helmet for use with Welding