Kern EFC 100K-3 Platform Weighing Scale, 150kg Weight Capacity

Subtotal (1 unit)*

PHP71,907.01

(exc. VAT)

PHP80,535.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP71,907.01

*price indicative

RS Stock No.:
240-9966
Mfr. Part No.:
EFC 100K-3
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale

Weighing Capacity

150kg

Scale Type

Platform

Resolution

50 g

Parts Counting

Yes

Interface Type

RS232

Display Type

LCD

Plug Type

Multiplug

Weigh Pan Length

400mm

Weigh Pan Width

500mm

Weigh Pan Height

120mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Net Weight

19kg

Standards/Approvals

CE

Model Number

EFC 100K-3

COO (Country of Origin):
CN
The Kern Platform scale EFC 100K-3, Weighing range 150 kg, Readout 10 g has high mobility, rechargeable battery operation, compact, lightweight construction. It is suitable for the use in several locations such as production, warehouse, dispatch department, etc.

Weighing plate stainless steel, painted steel base

Display device

Superior display size digit height 25 mm for easy reading in poor lighting conditions

Weighing with tolerance range (check weighing)

Visual and audible signal helps with portioning, dispensing or grading

Totalising of weights

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy