Adam SHS 50+CAL Crane Weighing Scale, 50kg Weight Capacity
- RS Stock No.:
- 224-7477
- Mfr. Part No.:
- SHS 50+CAL
- Manufacturer:
- Adam
Subtotal (1 unit)*
PHP41,327.29
(exc. VAT)
PHP46,286.56
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP41,327.29 |
*price indicative
- RS Stock No.:
- 224-7477
- Mfr. Part No.:
- SHS 50+CAL
- Manufacturer:
- Adam
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adam | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 50kg | |
| Scale Type | Crane | |
| Resolution | 10 g | |
| Parts Counting | No | |
| Display Type | LED | |
| Plug Type | Type G - British 3-Pin, AUS, Type C - EU | |
| Minimum Operating Temperature | 0°C | |
| Weighing Modes | kg, lb, N | |
| Weigh Pan Height | 320mm | |
| Weigh Pan Length | 195mm | |
| Weigh Pan Width | 146mm | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 1.2kg | |
| Standards/Approvals | No | |
| Model Number | SHS 50+CAL | |
| Select all | ||
|---|---|---|
Brand Adam | ||
Product Type Weighing Scale | ||
Weighing Capacity 50kg | ||
Scale Type Crane | ||
Resolution 10 g | ||
Parts Counting No | ||
Display Type LED | ||
Plug Type Type G - British 3-Pin, AUS, Type C - EU | ||
Minimum Operating Temperature 0°C | ||
Weighing Modes kg, lb, N | ||
Weigh Pan Height 320mm | ||
Weigh Pan Length 195mm | ||
Weigh Pan Width 146mm | ||
Maximum Operating Temperature 40°C | ||
Net Weight 1.2kg | ||
Standards/Approvals No | ||
Model Number SHS 50+CAL | ||
The Adam Equipment Co Ltd SHS series is a hanging scale that offers a strong and safe solution for weighing suspended objects. It is ruggedly constructed to perform dependably in industrial settings, the SHS features polycarbonate indicator housing, chrome-plated steel hook, safety catch and oversized swivel shackle and bolt. The hook and shackle rotate, giving complete flexibility. A remote control allows safe and simple operation of the scale. Readings are shown on a bright-red LED display, making them visible in any lighting conditions, including outdoors.
Bright LED display for easy viewing in most environments.
Lightweight design simplifies transport and portability.
Rugged construction stands up to industrial use.
Remote control allows safe, hands-free operation.
Related links
- Adam SHS 50 Hanging Weighing Scale, 50kg Weight Capacity
- Adam SHS 150+CAL Crane Weighing Scale, 150kg Weight Capacity
- Adam SHS 300+CAL Crane Weighing Scale, 300kg Weight Capacity
- Ohaus i-C52M50R Weighing Scale Weighing Scale, 50kg Weight Capacity
- Kern HCB 50K20 Hanging Weighing Scale, 50kg Weight Capacity
- Ohaus i-C52M50L Weighing Scale Weighing Scale, 50kg Weight Capacity
- RS PRO Hanging Weighing Scale, 50kg Weight Capacity
- Kern CFS 50K-3 Counting Weighing Scale, 50kg Weight Capacity
