Kern SFE 100K-2XLNM Platform Weighing Scale, 150kg Weight Capacity
- RS Stock No.:
- 921-055
- Mfr. Part No.:
- SFE 100K-2XLNM
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP69,356.51
(exc. VAT)
PHP77,679.29
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP69,356.51 |
*price indicative
- RS Stock No.:
- 921-055
- Mfr. Part No.:
- SFE 100K-2XLNM
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 150kg | |
| Product Type | Weighing Scale | |
| Scale Type | Platform | |
| Resolution | 3.000 | |
| Plug Type | Euro | |
| Display Type | LCD | |
| Weighing Modes | kg | |
| Weigh Pan Width | 650mm | |
| Weigh Pan Height | 139mm | |
| Weigh Pan Length | 500mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE | |
| Net Weight | 22kg | |
| Model Number | SFE 100K-2XLNM | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 150kg | ||
Product Type Weighing Scale | ||
Scale Type Platform | ||
Resolution 3.000 | ||
Plug Type Euro | ||
Display Type LCD | ||
Weighing Modes kg | ||
Weigh Pan Width 650mm | ||
Weigh Pan Height 139mm | ||
Weigh Pan Length 500mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE | ||
Net Weight 22kg | ||
Model Number SFE 100K-2XLNM | ||
- COO (Country of Origin):
- CN
The Kern platform scale designed for precision weighing with IP65 dust and spray protection, suitable for various industrial settings while offering optional verification to meet compliance standards.
Weighing capacity of 150 kg ensures suitability for heavy-duty applications
Manual tare function allows for accurate net weight readings
Readability of 0.05 kg provides precise measurement standards
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
