Kern CCS 1T-4S Counting Weighing Scale, 1.5t Weight Capacity
- RS Stock No.:
- 921-027
- Mfr. Part No.:
- CCS 1T-4S
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP140,325.95
(exc. VAT)
PHP157,165.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP140,325.95 |
*price indicative
- RS Stock No.:
- 921-027
- Mfr. Part No.:
- CCS 1T-4S
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 1.5t | |
| Product Type | Weighing Scale | |
| Scale Type | Counting | |
| Resolution | 15.000.000 | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Plug Type | CH | |
| Display Type | LCD | |
| Weigh Pan Length | 1m | |
| Minimum Operating Temperature | 0°C | |
| Weigh Pan Height | 108mm | |
| Weigh Pan Width | 1m | |
| Weighing Modes | kg | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE | |
| Net Weight | 110kg | |
| Model Number | CCS 1T-4S | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 1.5t | ||
Product Type Weighing Scale | ||
Scale Type Counting | ||
Resolution 15.000.000 | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Plug Type CH | ||
Display Type LCD | ||
Weigh Pan Length 1m | ||
Minimum Operating Temperature 0°C | ||
Weigh Pan Height 108mm | ||
Weigh Pan Width 1m | ||
Weighing Modes kg | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE | ||
Net Weight 110kg | ||
Model Number CCS 1T-4S | ||
- COO (Country of Origin):
- CN
The Kern high-precision counting system designed to efficiently count the smallest parts in substantial quantities, with a maximum display capacity of 999,999 items.
LCD display with a height of 20 mm and backlight
Weighing capacity of 1500 kg with a readability of 0.5 kg
Sum memory function for easy tracking of totals
PreTare and manual tare functions ensure accuracy in weighing
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
