Kern MPL 200K-1P Floor Platform Scale Weighing Scale, 250kg Weight Capacity

N

Subtotal (1 unit)*

PHP17,742.36

(exc. VAT)

PHP19,871.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP17,742.36

*price indicative

RS Stock No.:
920-839
Mfr. Part No.:
MPL 200K-1P
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale

Weighing Capacity

250kg

Scale Type

Floor Platform Scale

Resolution

2.500

Display Type

LCD

Weigh Pan Width

350mm

Weighing Modes

kg

Weigh Pan Length

350mm

Minimum Operating Temperature

-10°C

Weigh Pan Height

45mm

Maximum Operating Temperature

40°C

Standards/Approvals

CE

Net Weight

3.8kg

Model Number

MPL 200K-1P

COO (Country of Origin):
CN
The Kern personal scale offers a user-friendly design with an ergonomic column for easy operation, making it Ideal for a variety of weighing tasks in medical environments.

Compact dimensions (190x73x27.5 mm) for easy integration into small spaces

Weighing capacity of 250 kg with 0.1 kg readability for accurate measurements

Auto-off functionality saves battery life by shutting down after 10 seconds

LCD display provides clear visibility with a digit height of 28 mm

Single-range balance design ensures reliable performance for various users

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy