Kern MPK 200K-1P Floor Platform Scale Weighing Scale, 250kg Weight Capacity
- RS Stock No.:
- 920-838
- Mfr. Part No.:
- MPK 200K-1P
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP16,129.42
(exc. VAT)
PHP18,064.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,129.42 |
*price indicative
- RS Stock No.:
- 920-838
- Mfr. Part No.:
- MPK 200K-1P
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 250kg | |
| Product Type | Weighing Scale | |
| Scale Type | Floor Platform Scale | |
| Resolution | 2.500 | |
| Display Type | LCD | |
| Minimum Operating Temperature | 10°C | |
| Weighing Modes | kg | |
| Weigh Pan Height | 45mm | |
| Weigh Pan Length | 350mm | |
| Weigh Pan Width | 350mm | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 3.8kg | |
| Standards/Approvals | CE | |
| Model Number | MPK 200K-1P | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 250kg | ||
Product Type Weighing Scale | ||
Scale Type Floor Platform Scale | ||
Resolution 2.500 | ||
Display Type LCD | ||
Minimum Operating Temperature 10°C | ||
Weighing Modes kg | ||
Weigh Pan Height 45mm | ||
Weigh Pan Length 350mm | ||
Weigh Pan Width 350mm | ||
Maximum Operating Temperature 40°C | ||
Net Weight 3.8kg | ||
Standards/Approvals CE | ||
Model Number MPK 200K-1P | ||
- COO (Country of Origin):
- CN
The Kern personal scale offers a column design for optimal ergonomics and ease of use, ensuring precise weight readings for individual users across various settings.
Dimensions of the display device are 190x73x27.5 mm
Weighing capacity supports a maximum of 250 kg
Utilises a strain gauge weighing system for accuracy
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
