Kern HFD 10T-3IP Crane Weighing Scale, 12t Weight Capacity
- RS Stock No.:
- 920-811
- Mfr. Part No.:
- HFD 10T-3IP
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP82,260.04
(exc. VAT)
PHP92,131.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP82,260.04 |
*price indicative
- RS Stock No.:
- 920-811
- Mfr. Part No.:
- HFD 10T-3IP
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 12t | |
| Product Type | Weighing Scale | |
| Scale Type | Crane | |
| Resolution | 2.400 | |
| Parts Counting | Yes | |
| Plug Type | CH | |
| Display Type | LCD | |
| Weighing Modes | kg | |
| Weigh Pan Length | 194mm | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Height | 180mm | |
| Weigh Pan Width | 584mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE | |
| Net Weight | 22kg | |
| Model Number | HFD 10T-3IP | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 12t | ||
Product Type Weighing Scale | ||
Scale Type Crane | ||
Resolution 2.400 | ||
Parts Counting Yes | ||
Plug Type CH | ||
Display Type LCD | ||
Weighing Modes kg | ||
Weigh Pan Length 194mm | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Height 180mm | ||
Weigh Pan Width 584mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE | ||
Net Weight 22kg | ||
Model Number HFD 10T-3IP | ||
- COO (Country of Origin):
- CN
The Kern crane scale is a robust, high-resolution device designed for precise weight measurements, featuring protection class IP67 for reliable use in challenging environments.
Weighing capacity of 3000 kg, 6000 kg, and 12000 kg
High visibility LCD display with LED white backlight
Durable cast aluminium housing and unalloyed forged steel components
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
