Kern KBP 600V20M Platform Weighing Scale, 600kg Weight Capacity

N

This image is representative of the product range

Subtotal (1 unit)*

PHP54,840.03

(exc. VAT)

PHP61,420.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP54,840.03

*price indicative

RS Stock No.:
920-716
Mfr. Part No.:
KBP 600V20M
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale

Weighing Capacity

600kg

Scale Type

Platform

Weigh Pan Length

800mm

Weighing Modes

kg

Weigh Pan Height

151mm

Minimum Operating Temperature

-10°C

Weigh Pan Width

600mm

Maximum Operating Temperature

40°C

Net Weight

42kg

Standards/Approvals

REACH

Model Number

KBP 600V20M

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern stainless steel weighing plate delivers exceptional durability and precision. It designed for reliable weighing in environments where dust and moisture protection is crucial, ensuring functionality even in challenging conditions.

Weighing capacity reaches up to 600 kg, accommodating heavy loads

Readability of 20 g ensures accurate measurements

Constructed from stainless steel with an IP65 rating for protection against dust and water splashes

Features a 6-wire load cell connection for enhanced performance

Ambient temperature range from -10 °C to 40 °C for versatile use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy