Kern FFN 25K10IPM Bench Weighing Scale, 25kg Weight Capacity

N

This image is representative of the product range

Subtotal (1 unit)*

PHP27,420.01

(exc. VAT)

PHP30,710.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP27,420.01

*price indicative

RS Stock No.:
920-706
Mfr. Part No.:
FFN 25K10IPM
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

25kg

Product Type

Weighing Scale

Scale Type

Bench

Resolution

2.500

Parts Counting

Yes

Interface Type

Bluetooth

Display Type

LCD

Plug Type

CH

Weighing Modes

g

Weigh Pan Length

233mm

Weigh Pan Height

127mm

Weigh Pan Width

193mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Standards/Approvals

CE

Net Weight

4kg

Model Number

FFN 25K10IPM

COO (Country of Origin):
CN
The Kern bench scale offers precision weighing with a Durable stainless-steel construction and IP65 rating, Ideal for various industrial applications requiring reliable and waterproof functionality.

Weighing capacity of up to 25 kg with a readability of 0.01 kg

Stainless steel housing and weighing plate ensure durability and easy cleaning

Adjustable levelling feet enhance stability during use

User-friendly Interface with three operational keys

Automatic shut-off intervals to save battery life

CE marked for compliance with safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy