Kern EWJ 6000-1M Platform Weighing Scale, 6kg Weight Capacity
- RS Stock No.:
- 908-359
- Mfr. Part No.:
- EWJ 6000-1M
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP38,710.61
(exc. VAT)
PHP43,355.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP38,710.61 |
*price indicative
- RS Stock No.:
- 908-359
- Mfr. Part No.:
- EWJ 6000-1M
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 6kg | |
| Scale Type | Platform | |
| Resolution | 60.000 | |
| Parts Counting | Yes | |
| Interface Type | Bluetooth | |
| Plug Type | CH | |
| Display Type | LCD | |
| Minimum Operating Temperature | 10°C | |
| Weigh Pan Width | 220mm | |
| Weighing Modes | g | |
| Weigh Pan Length | 340mm | |
| Weigh Pan Height | 105mm | |
| Maximum Operating Temperature | 35°C | |
| Standards/Approvals | CE | |
| Net Weight | 3.4kg | |
| Model Number | EWJ 6000-1M | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 6kg | ||
Scale Type Platform | ||
Resolution 60.000 | ||
Parts Counting Yes | ||
Interface Type Bluetooth | ||
Plug Type CH | ||
Display Type LCD | ||
Minimum Operating Temperature 10°C | ||
Weigh Pan Width 220mm | ||
Weighing Modes g | ||
Weigh Pan Length 340mm | ||
Weigh Pan Height 105mm | ||
Maximum Operating Temperature 35°C | ||
Standards/Approvals CE | ||
Net Weight 3.4kg | ||
Model Number EWJ 6000-1M | ||
- COO (Country of Origin):
- CN
The Kern precision balance offers automatic internal adjustment with optional verification, ensuring accurate measurements in laboratory settings. It designed for precision and reliability in various weighing tasks.
Automatic internal adjustment enhances measurement accuracy
Strain gauge weighing system provides precise results
Readability of 0.1 g allows for precise weighing
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
