Kern KFP 600V20AM Platform Weighing Scale, 600kg Weight Capacity

N

This image is representative of the product range

Subtotal (1 unit)*

PHP73,388.86

(exc. VAT)

PHP82,195.52

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP73,388.86

*price indicative

RS Stock No.:
863-575
Mfr. Part No.:
KFP 600V20AM
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

600kg

Product Type

Weighing Scale

Scale Type

Platform

Weigh Pan Width

600mm

Weigh Pan Height

192mm

Weigh Pan Length

800mm

Weighing Modes

g

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Standards/Approvals

REACH

Net Weight

42kg

Model Number

KFP 600V20AM

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern platform scale offers precise measurement for heavy weights, featuring a stainless steel weighing plate and robust design, Ideal for various industrial weighing tasks.

Weighing capacity up to 600 kg ensures suitability for large loads

Readability of 20 g provides accurate measurement for precise weighing

Stainless steel weighing plate enhances durability and hygiene

IP65-rated load cell protects against dust and water splashes

Adjustable levelling feet accommodate different surfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy