Kern IFS 100K-2M Counting Counting Scale, 150kg Weight Capacity
- RS Stock No.:
- 860-637
- Mfr. Part No.:
- IFS 100K-2M
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
PHP55,646.50
(exc. VAT)
PHP62,324.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP55,646.50 |
*price indicative
- RS Stock No.:
- 860-637
- Mfr. Part No.:
- IFS 100K-2M
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Counting Scale | |
| Weighing Capacity | 150kg | |
| Scale Type | Counting | |
| Resolution | 3.000 | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Plug Type | CH | |
| Display Type | LCD | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Height | 140mm | |
| Weighing Modes | kg | |
| Weigh Pan Width | 400mm | |
| Weigh Pan Length | 500mm | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 12kg | |
| Standards/Approvals | CE | |
| Model Number | IFS 100K-2M | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Counting Scale | ||
Weighing Capacity 150kg | ||
Scale Type Counting | ||
Resolution 3.000 | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Plug Type CH | ||
Display Type LCD | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Height 140mm | ||
Weighing Modes kg | ||
Weigh Pan Width 400mm | ||
Weigh Pan Length 500mm | ||
Maximum Operating Temperature 40°C | ||
Net Weight 12kg | ||
Standards/Approvals CE | ||
Model Number IFS 100K-2M | ||
- COO (Country of Origin):
- CN
The Kern industrial counting scale designed for efficient data entry, ensuring accuracy with a resolution of up to 60,000 points. This device provides optional verification for precise counting.
Compact dimensions enable easy integration into various environments
Multiple weighing capacities of up to 150 kg allow versatility in use
A stainless steel weighing plate ensures durability and ease of cleaning
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
