Adam Precision Balance Weighing Scale, 22kg Weight Capacity
- RS Stock No.:
- 687-293
- Mfr. Part No.:
- NBL 22001E
- Manufacturer:
- Adam
Subtotal (1 unit)*
PHP175,479.54
(exc. VAT)
PHP196,537.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from October 05, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP175,479.54 |
*price indicative
- RS Stock No.:
- 687-293
- Mfr. Part No.:
- NBL 22001E
- Manufacturer:
- Adam
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adam | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 22kg | |
| Scale Type | Precision Balance | |
| Resolution | 0.1 g | |
| Parts Counting | Yes | |
| Select all | ||
|---|---|---|
Brand Adam | ||
Product Type Weighing Scale | ||
Weighing Capacity 22kg | ||
Scale Type Precision Balance | ||
Resolution 0.1 g | ||
Parts Counting Yes | ||
- COO (Country of Origin):
- GB
The Adam Equipment Co Ltd Nimbus precision balance feature durable construction and easy operation. Innovative design enables a compact footprint, so the balance occupies minimal space but retains a high level of performance. Solid metal construction throughout the balance provides the durability to withstand chemicals and rigorous daily use. e. Efficient mechanics plus improved electronics provide more consistent readings.
Lockdown device to secure balance
Grab handles for safely lifting the balance
External calibration allows for verification and adjustment with weights
Zero tracking feature ensures display returns to zero reading
Multilingual display permits use in various regions
Related links
- Adam Equipment Co Ltd Precision Balance Weighing Scale, 32kg Weight Capacity
- Adam Equipment Co Ltd Precision Balance Weighing Scale, 12kg Weight Capacity
- Adam Equipment Co Ltd Precision Balance Weighing Scale, 16kg Weight Capacity
- Adam Equipment Co Ltd Precision Balance Weighing Scale, 4.6kg Weight Capacity
- Adam Equipment Co Ltd Precision Balance Weighing Scale, 1.5kg Weight Capacity
- Adam Equipment Co Ltd Precision Balance Weighing Scale, 2.2kg Weight Capacity
- Adam Equipment Co Ltd Precision Balance Weighing Scale, 6kg Weight Capacity
- Adam Equipment Co Ltd Precision Balance Weighing Scale, 2.6kg Weight Capacity