Adam Pallet Weighing Scale, 2t Weight Capacity

Subtotal (1 unit)*

PHP82,536.97

(exc. VAT)

PHP92,441.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP82,536.97

*price indicative

RS Stock No.:
687-220
Mfr. Part No.:
AELP 2000 [GK-S]
Manufacturer:
Adam
Find similar products by selecting one or more attributes.
Select all

Brand

Adam

Product Type

Weighing Scale

Weighing Capacity

2t

Scale Type

Pallet

Resolution

0.5 kg

Parts Counting

Yes

COO (Country of Origin):
CN
The Adam Equipment Co Ltd Pallet Beams with GK-Plus offers fast, precise mobile weighing, along with a variety of applications well suited for industrial environments. Ideal for measuring oversized items, it is outfitted with rugged built-in wheels and handles, providing ease of movement. Enclosed channels with high-quality load cells provide accurate, repeatable measurements and are built to withstand the rigors of constant warehouse use. The GK-Plus indicator offers a full numeric keypad for check weighing applications along with large, 1.6 inch/40mm-high digits.

Heavy duty rubber feet ensure stability of unit

Integrated wheels permit easy movement

Two beams per set

Capacity tracker built into display for easily monitoring possible overloads

Selectable language for printing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy