Adam Counting Counting Scale, 300kg Weight Capacity
- RS Stock No.:
- 687-214
- Mfr. Part No.:
- GFC 300
- Manufacturer:
- Adam
Subtotal (1 unit)*
PHP54,075.20
(exc. VAT)
PHP60,564.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP54,075.20 |
*price indicative
- RS Stock No.:
- 687-214
- Mfr. Part No.:
- GFC 300
- Manufacturer:
- Adam
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adam | |
| Weighing Capacity | 300kg | |
| Product Type | Counting Scale | |
| Scale Type | Counting | |
| Resolution | 0.02 kg | |
| Parts Counting | Yes | |
| Select all | ||
|---|---|---|
Brand Adam | ||
Weighing Capacity 300kg | ||
Product Type Counting Scale | ||
Scale Type Counting | ||
Resolution 0.02 kg | ||
Parts Counting Yes | ||
- COO (Country of Origin):
- CN
The Adam Equipment Co Ltd Floor Counting scale is equipped with the features needed to make heavy-duty counting tasks fast and easy. Its numeric keypad simplifies unit weight and sample entry, and facilitates check counting to a predefined weight or count. The large, backlit display shows unit weight, total weight and number of pieces. A durable industrial scale, it offers a grade 304 stainless steel pan, adjustable non-slip levelling feet, and a pillar-mounted ABS plastic indicator.
RS 232 interface is available to provide speedy connection to computers and printers
Rugged construction stands up to industrial use
Audible overload alarm warns when capacity is exceeded
External calibration allows for verification and adjustment with weights
Zero tracking feature ensures display returns to zero reading
Related links
- Adam Counting Counting Scale, 75kg Weight Capacity
- Adam Counting Counting Scale, 150kg Weight Capacity
- Kern IFS 300K-3 Counting Counting Scale, 300kg Weight Capacity
- Adam Printing Weighing Scale, 300kg Weight Capacity
- Adam Bench Weighing Scale, 300kg Weight Capacity
- Adam Counting Scale, 32kg Weight Capacity
- Adam Counting Scale, 16kg Weight Capacity
- Adam GFK 300 Platform Weighing Scale, 300kg Weight Capacity
