Kern ADT 100-4 Analytical Balance Weighing Scale, 120g Weight Capacity
- RS Stock No.:
- 619-276
- Mfr. Part No.:
- ADT 100-4
- Manufacturer:
- Kern
Subtotal (1 unit)*
PHP143,678.51
(exc. VAT)
PHP160,919.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP143,678.51 |
*price indicative
- RS Stock No.:
- 619-276
- Mfr. Part No.:
- ADT 100-4
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 120g | |
| Scale Type | Analytical Balance | |
| Resolution | 1200000 | |
| Parts Counting | Yes | |
| Interface Type | USB-Device, RS232 | |
| Display Type | LCD | |
| Plug Type | Euro | |
| Weighing Modes | mg, g, ozt, lb, gn, ct, tl, dwt, oz | |
| Weigh Pan Diameter | 90mm | |
| Minimum Operating Temperature | 15°C | |
| Maximum Operating Temperature | 25°C | |
| Standards/Approvals | CE mark | |
| Net Weight | 6kg | |
| Model Number | ADT 100-4 | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 120g | ||
Scale Type Analytical Balance | ||
Resolution 1200000 | ||
Parts Counting Yes | ||
Interface Type USB-Device, RS232 | ||
Display Type LCD | ||
Plug Type Euro | ||
Weighing Modes mg, g, ozt, lb, gn, ct, tl, dwt, oz | ||
Weigh Pan Diameter 90mm | ||
Minimum Operating Temperature 15°C | ||
Maximum Operating Temperature 25°C | ||
Standards/Approvals CE mark | ||
Net Weight 6kg | ||
Model Number ADT 100-4 | ||
- COO (Country of Origin):
- CN
The Kern Analytical balance features a clear 7-segment display for easy reading and precise measurements. It includes a built-in level indicator and adjustable levelling feet to ensure accurate setup. The balance also offers percentage determination functionality, enhancing its versatility in laboratory applications.
7 segment Display
Level indicator
CE mark
Equipped with a high-resolution display for easy readability
Related links
- Kern ADJ 100-4 Analytical Balance Weighing Scale, 120g Weight Capacity
- Kern ADB 100-4 Analytical Balance Weighing Scale, 120g Weight Capacity
- Kern AXE 100-4 Analytical Balance Weighing Scale, 120g Weight Capacity
- Kern AXS 100-4 Analytical Balance Weighing Scale, 120g Weight Capacity
- Kern ADS 100-4 Analytical Balance Weighing Scale, 120g Weight Capacity
- Kern ADT 300-4 Analytical Balance Weighing Scale, 320g Weight Capacity
- Kern ADT 200-4 Analytical Balance Weighing Scale, 220g Weight Capacity
- Kern ABT 120-5DNM+C Analytical Balance Weighing Scale, 120g Weight Capacity
