Ohaus i-C71M150X EU Weighing Scale Weighing Scale, 220g Weight Capacity
- RS Stock No.:
- 193-167
- Mfr. Part No.:
- 30611712
- Manufacturer:
- Ohaus
This image is representative of the product range
- RS Stock No.:
- 193-167
- Mfr. Part No.:
- 30611712
- Manufacturer:
- Ohaus
Select all | Attribute | Value |
|---|---|---|
| Brand | Ohaus | |
| Weighing Capacity | 220g | |
| Product Type | Weighing Scale | |
| Scale Type | Weighing Scale | |
| Resolution | 0.01 g | |
| Parts Counting | Yes | |
| Interface Type | USB, RS232, Ethernet | |
| Display Type | LCD Backlight | |
| Plug Type | Type G - British 3-Pin | |
| Weigh Pan Width | 610mm | |
| Minimum Operating Temperature | 0°C | |
| Weigh Pan Diameter | 145mm | |
| Weighing Modes | Check Weighing, Parts Counting, Percentage Weighing | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 1kg | |
| Standards/Approvals | IEC/EN 61010-1, : IEC/EN 61326-1 Classe B, environnements de base, FCC Partie 15 Classe B, Canada ICES-003 Classe B, CE | |
| Model Number | i-C71M150X EU | |
| Select all | ||
|---|---|---|
Brand Ohaus | ||
Weighing Capacity 220g | ||
Product Type Weighing Scale | ||
Scale Type Weighing Scale | ||
Resolution 0.01 g | ||
Parts Counting Yes | ||
Interface Type USB, RS232, Ethernet | ||
Display Type LCD Backlight | ||
Plug Type Type G - British 3-Pin | ||
Weigh Pan Width 610mm | ||
Minimum Operating Temperature 0°C | ||
Weigh Pan Diameter 145mm | ||
Weighing Modes Check Weighing, Parts Counting, Percentage Weighing | ||
Maximum Operating Temperature 40°C | ||
Net Weight 1kg | ||
Standards/Approvals IEC/EN 61010-1, : IEC/EN 61326-1 Classe B, environnements de base, FCC Partie 15 Classe B, Canada ICES-003 Classe B, CE | ||
Model Number i-C71M150X EU | ||
- COO (Country of Origin):
- CN
Related links
- Ohaus i-C71M150X EU Electronic Weighing Electronic Scales, 150kg Weight Capacity
- Ohaus i-D33XW150C1X7-EU Weighing Scale Weighing Scale, 220g Weight Capacity
- Ohaus AX223 Weighing Scale Weighing Scale, 220g Weight Capacity
- Ohaus PX224 Weighing Scale Weighing Scale, 220g Weight Capacity
- Ohaus CX221 Weighing Scale Weighing Scale, 220g Weight Capacity
- Ohaus PX224M Weighing Scale Weighing Scale, 220g Weight Capacity
- Ohaus PR223/E Weighing Scale Weighing Scale, 220g Weight Capacity
- Ohaus PX225D Weighing Scale Weighing Scale, 220g Weight Capacity