Kern YDB-01 Measuring Instrument, For Use With: Weighing Scale
- RS Stock No.:
- 920-281
- Mfr. Part No.:
- YDB-01
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
PHP23,313.46
(exc. VAT)
PHP26,111.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 08, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,313.46 |
*price indicative
- RS Stock No.:
- 920-281
- Mfr. Part No.:
- YDB-01
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Measuring Instrument | |
| Product Type | Weighing Scale Accessory | |
| For Use With | Weighing Scale | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Measuring Instrument | ||
Product Type Weighing Scale Accessory | ||
For Use With Weighing Scale | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Kern density set offers essential tools for accurate density determination in various materials, ensuring versatility in laboratory measurements and professional applications.
Constructed from Durable stainless steel for longevity
Operates under environmental conditions with a storage temperature range of -10 °C to 40 °C
Compact packaging dimensions of 195x240x150 mm ensure easy storage and transport
Delivered swiftly with a delivery time of just 1 day
Related links
- Kern YDB-04 Measuring Instrument, For Use With: Weighing Scale
- Kern YDB-03 Measuring Instrument, For Use With: Weighing Scale
- Kern YKV-01 Transmitter, For Use With: Weighing Scale
- Kern YTB-01 Carrying Case, For Use With: Weighing Scale
- Kern AC 45 Measuring Instrument, For Use With FH 500 EXT
- Kern AC 46 Measuring Instrument, For Use With TVO 500N500S
- Kern AC 47 Measuring Instrument, For Use With TVL 500FHS71
- Kern PBS-A03 Accessories, For Use With: Weighing Scale
