Rubbermaid Commercial Products Blue Polypropylene Waste Bin Lid for Waste Bin, 71.1 mm
- RS Stock No.:
- 456-716
- Mfr. Part No.:
- 1788372
- Manufacturer:
- Rubbermaid Commercial Products
Subtotal (1 unit)*
PHP7,600.64
(exc. VAT)
PHP8,512.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,600.64 |
*price indicative
- RS Stock No.:
- 456-716
- Mfr. Part No.:
- 1788372
- Manufacturer:
- Rubbermaid Commercial Products
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rubbermaid Commercial Products | |
| Colour | Blue | |
| Product Type | Waste Bin Lid | |
| For Use With | Waste Bin | |
| Material | Polypropylene | |
| Height | 71.1mm | |
| Trade Name | Slim Jim | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rubbermaid Commercial Products | ||
Colour Blue | ||
Product Type Waste Bin Lid | ||
For Use With Waste Bin | ||
Material Polypropylene | ||
Height 71.1mm | ||
Trade Name Slim Jim | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Rubbermaid Commercial Products Recycling Mixed Lids facilitate waste and recycling sortation with interchangeable, color-coded tops. The restrictive lid shapes ensure the right recyclables get into the right bins. Improving recycling effectiveness has a positive environmental impact, helps facilities achieve sustainability initiatives, and can lead to cost savings.
REACH compliant
Lid material is made of polypropylene
Use Waste Stream Label Kit Version F to ensure waste sortation accuracy
Visually defined waste streams enable easy recycling
Related links
- Rubbermaid Commercial Products 298.5 mm Blue Polypropylene Waste Bin Lid for Slim Jim Recycling Station Lid Inserts,
- Rubbermaid Commercial Products Blue Waste Bin Lid for Waste Bin, 12.7 mm
- Rubbermaid Commercial Products Blue Plastic Waste Bin Lid for Waste Bin, 127 mm
- Rubbermaid Commercial Products 298.5 mm Yellow Polypropylene Waste Bin Lid for Slim Jim Recycling Station Lid Inserts,
- Rubbermaid Commercial Products Rubbermaid Commercial Deskside Recycling Container 12L Blue Polypropylene Waste Bin
- Rubbermaid Commercial Products 519 mm Grey Polypropylene Bin Lid for Slim Jim Container, 70 mm
- Rubbermaid Commercial Products 519 mm Blue Plastic Bin Lid for Slim Jim Container, 70 mm
- Rubbermaid Commercial Products Transparent Plastic Waste Bin Lid for Waste Bin, 215.9 mm
