Viso PSGD700-2 sided folding sign danger Hazard & Warning Label
- RS Stock No.:
- 284-612
- Mfr. Part No.:
- PSGD700
- Manufacturer:
- Viso
Subtotal (1 unit)*
PHP4,026.54
(exc. VAT)
PHP4,509.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,026.54 |
*price indicative
- RS Stock No.:
- 284-612
- Mfr. Part No.:
- PSGD700
- Manufacturer:
- Viso
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Viso | |
| Product Type | Hazard & Warning Label | |
| Sign Description | Danger | |
| Self-Adhesive | No | |
| Height | 640mm | |
| Material | Polypropylene | |
| Legend Colour | Yellow | |
| Width | 280mm | |
| Standards/Approvals | RoHS Exempt | |
| Sub Type | PSGD700-2 sided folding sign danger | |
| Select all | ||
|---|---|---|
Brand Viso | ||
Product Type Hazard & Warning Label | ||
Sign Description Danger | ||
Self-Adhesive No | ||
Height 640mm | ||
Material Polypropylene | ||
Legend Colour Yellow | ||
Width 280mm | ||
Standards/Approvals RoHS Exempt | ||
Sub Type PSGD700-2 sided folding sign danger | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Viso Two sided folding sign is durable and designed to indicate danger zones. It is made from sturdy polypropylene. This yellow sign is equipped with danger stickers and a chain hook for easy setup. It is designed to stand securely on the ground making it ideal for use in safety critical areas.
Width 280 mm and height 640 mm
Weight is 1.05 kg
Ideal for industrial and construction use
Related links
- Viso Hazard & Warning Label Self-Adhesive (English)
- RS PRO Sign Hazard & Warning Label Self-Adhesive
- Viso Hazard & Warning Label Self-Adhesive (English French)
- RS PRO Floor Sign Hazard & Warning Label Self-Adhesive (English)
- RS PRO Floor Sign Hazard & Warning Label (English)
- RS PRO Folding Sign Hazard Warning Sign
- RS PRO Folding Sign Hazard Warning Sign (English)
- Brady Folding Sign Hazard Warning Sign (French)
