Fischer Green Renewable Raw Wall Plug, 55 mm Length
- RS Stock No.:
- 675-844
- Mfr. Part No.:
- 524871
- Manufacturer:
- Fischer
Subtotal (1 box of 18 units)*
PHP1,651.55
(exc. VAT)
PHP1,849.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP1,651.55 | PHP91.753 |
*price indicative
- RS Stock No.:
- 675-844
- Mfr. Part No.:
- 524871
- Manufacturer:
- Fischer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer | |
| Colour | Green | |
| Product Type | Wall Plug | |
| Length | 55mm | |
| Drill Diameter | 10 mm | |
| Material | Renewable Raw | |
| Drill Depth | 65 | |
| Standards/Approvals | 8C029 | |
| Select all | ||
|---|---|---|
Brand Fischer | ||
Colour Green | ||
Product Type Wall Plug | ||
Length 55mm | ||
Drill Diameter 10 mm | ||
Material Renewable Raw | ||
Drill Depth 65 | ||
Standards/Approvals 8C029 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Fischer Aircrete Anchor GB Green 10 is specifically engineered for secure installation in aerated concrete structures. This Anchor facilitates pre-positioned installation and designed to deliver optimal pressure distribution and load-bearing capacity. With its innovative spiral-shaped outer ribs, it ensures a robust fit when knocked into the soft building material, minimising the need for extensive tools or additional equipment, thereby streamlining your installation process. Suitable for a variety of applications, from suspended ceilings to guard rails, this environmentally conscious choice is produced using over 50% renewable materials, ensuring you contribute to sustainability without compromising on performance.
Designed for pre-positioned installation in aerated concrete
Spiral-shaped outer ribs create a secure fit in soft building materials
Requires no special tools, saving time and costs during installation
Suitable for various applications including ceilings, pipelines, and façade constructions
Produced with at least 50% renewable materials, enhancing environmental sustainability
Can be applied in both unplastered aerated concrete and ceiling panels
Provides optimal pressure distribution and high load-bearing capacity
Available in a range of sizes to accommodate different fixture thicknesses
Related links
- Fischer Green Renewable Raw Wall Plug, 25 mm Length
- Fischer Green Renewable Raw Wall Plug, 40 mm Length
- Fischer Green Renewable Raw Wall Plug, 50 mm Length
- Fischer Green Renewable Raw Wall Plug, 65 mm Length
- Fischer Green Renewable Raw Wall Plug, 30 mm Length
- Fischer Green Renewable Raw Wall Plug, 100 mm Length
- Fischer Green Renewable Raw Plasterboard Fixing, 4 mm fixing hole diameter
- Fischer Fixings Green Renewable Raw Plasterboard Fixing
