Fischer Green Renewable Raw Wall Plug, 30 mm Length
- RS Stock No.:
- 675-806
- Mfr. Part No.:
- 567813
- Manufacturer:
- Fischer
This image is representative of the product range
Subtotal (1 box of 45 units)*
PHP1,013.10
(exc. VAT)
PHP1,134.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP1,013.10 | PHP22.513 |
*price indicative
- RS Stock No.:
- 675-806
- Mfr. Part No.:
- 567813
- Manufacturer:
- Fischer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fischer | |
| Product Type | Wall Plug | |
| Colour | Green | |
| Length | 30mm | |
| Drill Diameter | 6 mm | |
| Material | Renewable Raw | |
| Drill Depth | 40 | |
| Select all | ||
|---|---|---|
Brand Fischer | ||
Product Type Wall Plug | ||
Colour Green | ||
Length 30mm | ||
Drill Diameter 6 mm | ||
Material Renewable Raw | ||
Drill Depth 40 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Fischer Expansion plug SX Plus Green designed for robust anchoring in both solid and perforated building materials, making it an Ideal choice for various applications including light wall shelves, wardrobes, and fixtures in masonry. This innovative plug is environmentally friendly, composed of at least 50% renewable raw materials, which not only enhances its sustainability credentials but also maintains high performance. The SX Plus Green combines ease of installation with superior holding strength, featuring a special fixing mechanism that ensures the plug securely locks into place upon installation, preventing any risk of loosening over time. Its thoughtful design allows this plug to be inserted with minimal effort, delivering reliable results wherever needed.
Manufactured from at least 50% renewable materials, making it an eco-conscious choice
Designed for optimum force transmission in solid and perforated substrates
Offers a unique expansion-free neck to prevent damage to surface materials during installation
Quick and easy insertion with specially shaped wings that facilitate secure fixation
Anti-rotation lock prevents twisting for straightforward and effective installation
Compatible with wood, chipboard, and stud screws for versatile use
Ensures high holding values across various heavy-duty applications
The required screw length is clearly defined by the plug length and fixture thickness for best performance
Related links
- Fischer Green Renewable Raw Wall Plug, 25 mm Length
- Fischer Green Renewable Raw Wall Plug, 40 mm Length
- Fischer Green Renewable Raw Wall Plug, 50 mm Length
- Fischer Green Renewable Raw Wall Plug, 65 mm Length
- Fischer Green Renewable Raw Wall Plug, 100 mm Length
- Fischer Green Renewable Raw Wall Plug, 55 mm Length
- Fischer Green Renewable Raw Plasterboard Fixing, 4 mm fixing hole diameter
- Fischer Fixings Green Wall Plug, 30 mm Length
