Nobo Yearly Magnetic Wall Planner
- RS Stock No.:
- 652-243
- Mfr. Part No.:
- 2911200
- Manufacturer:
- Nobo
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 652-243
- Mfr. Part No.:
- 2911200
- Manufacturer:
- Nobo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nobo | |
| Surface Type | Magnetic | |
| Product Type | Wall Planner | |
| Time Period Format | Year | |
| Magnetic | Yes | |
| Height | 960mm | |
| Width | 800mm | |
| Colour | Assorted | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nobo | ||
Surface Type Magnetic | ||
Product Type Wall Planner | ||
Time Period Format Year | ||
Magnetic Yes | ||
Height 960mm | ||
Width 800mm | ||
Colour Assorted | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Esselte T-card planning kit contains all the accessories you need to easily create an annual planning of large sustainable capacity. The kit includes: 12 columns with 54 slots Index 2, 1 column index with 54 slots Index 1, 2 rails in aluminium with blank title bands, 10 cases of 100 index cards T Index 2 in the colours assorted, 1 box of 100 index 1 white T-cards and labels printed with magnetic label holders for each month.
The Ideal tool to have an Overview of the year
12 columns with 54 slots Index 2
1 index column with 54 slots Index 1
2 aluminium rails with blank title strips
10 cases of 100 T Index 2 cards in assorted colours
1 box of 100 index 1 white T-cards and printed labels with magnetic label holders
for each month
