Fibox ARCA Series Polycarbonate Wall Mount Cabinet, IP65, UL Transparent Door, 400 mm x 500 mm x 210 mm
- RS Stock No.:
- 900-595
- Mfr. Part No.:
- 8121105N
- Manufacturer:
- Fibox
N
Subtotal (1 unit)*
PHP26,706.29
(exc. VAT)
PHP29,911.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP26,706.29 |
*price indicative
- RS Stock No.:
- 900-595
- Mfr. Part No.:
- 8121105N
- Manufacturer:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| External Height | 400mm | |
| Product Type | Wall Mount Cabinet | |
| External Depth | 210mm | |
| Body Material | Polycarbonate | |
| Transparent Door | Yes | |
| IP Rating | IP65 | |
| Door Lock Type | 2-Point Lock | |
| Gland Plate | No | |
| Mounting plate | No | |
| Colour | Smoke Grey | |
| External Width | 500mm | |
| Series | ARCA | |
| Standards/Approvals | UL | |
| Hazardous Area Certification | UL | |
| IK Rating | IK09 | |
| Fixing Kit | No | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
External Height 400mm | ||
Product Type Wall Mount Cabinet | ||
External Depth 210mm | ||
Body Material Polycarbonate | ||
Transparent Door Yes | ||
IP Rating IP65 | ||
Door Lock Type 2-Point Lock | ||
Gland Plate No | ||
Mounting plate No | ||
Colour Smoke Grey | ||
External Width 500mm | ||
Series ARCA | ||
Standards/Approvals UL | ||
Hazardous Area Certification UL | ||
IK Rating IK09 | ||
Fixing Kit No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FI
The Fibox cabinet serves as a secure housing solution, designed to protect sensitive equipment while allowing compatibility with various accessories. Its structure ensures durability and efficient functionality in a wide range of settings.
Transparent cover aids in visibility of contents
Swing handle and hinges on the short side enable easy access
Constructed from polycarbonate for enhanced durability
Ingress protection rated IP65, safeguarding against dust and water
Related links
- Fibox ARCA Series Polycarbonate Wall Mount Cabinet UL Transparent Door, 400 mm x 300 mm x 210 mm
- Fibox ARCA Series Polycarbonate Wall Mount Cabinet UL Transparent Door, 400 mm x 400 mm x 210 mm
- Fibox ARCA Series Polycarbonate Wall Mount Cabinet UL Transparent Door, 400 mm x 600 mm x 210 mm
- Fibox ARCA Series Polycarbonate Wall Mount Cabinet UL Transparent Door, 500 mm x 500 mm x 210 mm
- Fibox ARCA Series Polycarbonate Wall Mount Cabinet UL Transparent Door, 500 mm x 400 mm x 210 mm
- Fibox ARCA Series Polycarbonate Wall Mount Cabinet UL Transparent Door, 600 mm x 400 mm x 210 mm
- Fibox ARCA Series Polycarbonate Wall Mount Cabinet UL Transparent Door, 400 mm x 500 mm x 210 mm
- Fibox ARCA Series Polycarbonate Wall Mount Cabinet UL Transparent Door, 400 mm x 300 mm x 150 mm
