Texas Instruments 1 Voltage Supervisor 5-Pin 2.93 V SOT-23, TPS3824-33DBVT
- RS Stock No.:
- 662-3426
- Mfr. Part No.:
- TPS3824-33DBVT
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Subtotal (1 pack of 5 units)*
PHP512.60
(exc. VAT)
PHP574.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 10 unit(s) shipping from November 23, 2026
- Final 165 unit(s) shipping from November 30, 2026
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 20 | PHP102.52 | PHP512.60 |
| 25 - 95 | PHP100.472 | PHP502.36 |
| 100 - 245 | PHP98.462 | PHP492.31 |
| 250 - 495 | PHP96.496 | PHP482.48 |
| 500 + | PHP94.57 | PHP472.85 |
*price indicative
- RS Stock No.:
- 662-3426
- Mfr. Part No.:
- TPS3824-33DBVT
- Manufacturer:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Sub Type | Supervisory Circuits with Watchdog | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | Yes | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Active High, Active Low | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -40°C | |
| Reset Active Time | 300ms | |
| Reset Threshold Voltage | 2.93V | |
| Monitored Voltage | 2.93V | |
| Maximum Operating Temperature | 85°C | |
| Length | 2.9mm | |
| Height | 1.15mm | |
| Standards/Approvals | No | |
| Series | TPS382 | |
| Width | 1.6mm | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.1V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Sub Type Supervisory Circuits with Watchdog | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer Yes | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Active High, Active Low | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Minimum Operating Temperature -40°C | ||
Reset Active Time 300ms | ||
Reset Threshold Voltage 2.93V | ||
Monitored Voltage 2.93V | ||
Maximum Operating Temperature 85°C | ||
Length 2.9mm | ||
Height 1.15mm | ||
Standards/Approvals No | ||
Series TPS382 | ||
Width 1.6mm | ||
Automotive Standard No | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.1V | ||
MPU Supervisory & Reset Circuits, Texas Instruments, 0.8V to 2.99V
Microprocessor Supply Voltage Supervisory & Reset Circuits
Related links
- Texas Instruments 1 Voltage Supervisor 5-Pin 2.93 V SOT-23
- Texas Instruments 1 Voltage Supervisor 5-Pin 2.93 V SOT-23, TPS3838K33DBVT
- Microchip 1 Voltage Supervisor 5-Pin 2.93 V SOT-23
- Microchip 1 Voltage Supervisor 5-Pin 2.93 V SOT-23, MIC2774N-29YM5-TR
- Texas Instruments 1 Voltage Supervisor 6-Pin 2.93 V SOT-23
- Texas Instruments 1 Voltage Supervisor 6-Pin 2.93 V SOT-23, TPS3813K33DBVT
- Texas Instruments 1 Voltage Supervisor 5-Pin 3 V SOT-23, TPS3823-33DBVT
- Texas Instruments 1 Processor Supervisor 3-Pin 2.93 V SOT-23
