Texas Instruments 1 Voltage Supervisor 3-Pin 4.7 V SOT-23, LP3470IM5-3.08/NOPB
- RS Stock No.:
- 252-8523
- Mfr. Part No.:
- LP3470IM5-3.08/NOPB
- Manufacturer:
- Texas Instruments
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
PHP128,868.00
(exc. VAT)
PHP144,332.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 1000 + | PHP128.868 | PHP128,868.00 |
*price indicative
- RS Stock No.:
- 252-8523
- Mfr. Part No.:
- LP3470IM5-3.08/NOPB
- Manufacturer:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Sub Type | Voltage Supervisor | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | Yes | |
| Output Driver | Active Low | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Reset Threshold Voltage | 4.7V | |
| Maximum Operating Temperature | 85°C | |
| Width | 2.8mm | |
| Length | 2.9mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 500mV | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 5V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Sub Type Voltage Supervisor | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection Yes | ||
Output Driver Active Low | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Reset Threshold Voltage 4.7V | ||
Maximum Operating Temperature 85°C | ||
Width 2.8mm | ||
Length 2.9mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 500mV | ||
Automotive Standard No | ||
Maximum Supply Voltage 5V | ||
Related links
- Texas Instruments 1 Voltage Supervisor 3-Pin 4.7 V SOT-23, LP3470IM5-3.08/NOPB
- Texas Instruments 1 Voltage Supervisor 3-Pin 3.23 V SOT-23, LM809M3-3.08/NOPB
- Texas Instruments 1 Voltage Supervisor 3-Pin 3.08 V SOT-23
- Texas Instruments 1 Voltage Supervisor 3-Pin 3.08 V SOT-23, LM809M3-2.93/NOPB
- Texas Instruments 1 Voltage Supervisor 5-Pin SOT-23, LM3724IM5-3.08/NOPB
- Texas Instruments 1 Voltage Supervisor 3-Pin 2.33 V SOT-23
- Texas Instruments 1 Voltage Supervisor 3-Pin 2.76 V SOT-23
- Texas Instruments 1 Voltage Supervisor 3-Pin 2.33 V SOT-23, LM810M3-4.63/NOPB
