DiodesZetex Micropower Voltage Detector 3-Pin 5 V SOT-23, APX803L20-30SR-7

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
246-7445
Mfr. Part No.:
APX803L20-30SR-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Micropower Voltage Detector

Sub Type

Micropower Voltage Detector

Watchdog Timer

No

Manual Reset

No

Output Driver

Active Low

Mount Type

Surface

Package Type

SOT-23

Pin Count

3

Minimum Operating Temperature

-40°C

Reset Threshold Voltage

5V

Reset Active Time

450ms

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Series

APX803L

Maximum Supply Voltage

6V

Minimum Supply Voltage

-0.3V

Automotive Standard

No

The DiodesZetex APX803L is brand new micro-power voltage detector series developed by Diodes Inc. with target to be used for microprocessor (μP) supervisory circuits to monitor the power supplies in μP and digital systems. It provides wide range of detection voltage level ranging from 1.2V to 5.0V with 0.1V per step options fixed internally from circuit design. As to supply current, APX803L series requires low supply current level of 1μA (typical) which gives no burden to power efficiency on systems requiring detection functions, such as smart phone, battery-powered devices, Internet equipment's and so on. It is available in SOT23R packaging.

Low supply current of 1.0μA (typ.), 2.5μA (max.) Internal fixed 1.2V to 5.0V threshold with 0.1V Step high threshold voltage accuracy of ±1.5% Quick reset within 20μs Open-Drain Output Active low

Related links