STMicroelectronics 1 Voltage Detector 3-Pin 2.244 V SOT-23, STM1061N22WX6F

This image is representative of the product range

Subtotal (1 reel of 3000 units)*

PHP65,043.00

(exc. VAT)

PHP72,849.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,000 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
3000 +PHP21.681PHP65,043.00

*price indicative

RS Stock No.:
168-6390
Mfr. Part No.:
STM1061N22WX6F
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Detector

Sub Type

Low Power Voltage Detector

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

No

Power Fail Detection

No

Output Driver

Open Drain, Active Low

Mount Type

Surface

Package Type

SOT-23

Pin Count

3

Reset Threshold Voltage

2.244V

Minimum Operating Temperature

-40°C

Monitored Voltage

1.6V

Maximum Operating Temperature

85°C

Height

1.12mm

Standards/Approvals

No

Width

1.4mm

Series

STM1061

Length

3.04mm

Automotive Standard

No

Minimum Supply Voltage

700mV

Maximum Supply Voltage

6V

COO (Country of Origin):
MY

Voltage Detector, STMicroelectronics


Voltage Detector ICs provide Basic voltage monitoring and reset timing for power-on resets.

The STM1061 low power voltage detector monitors the supply input. When the power supply falls below a specified trip point threshold, the output is forced low and remains asserted as long as the VCC input remains below the threshold voltage Plus the hysteresis.

Microprocessor Supply Voltage Supervisory & Reset Circuits


Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector

Supply Voltage Supervisor

Power Supply Supervisor

Microprocessor Supervisory

Microprocessor Voltage Supervisor

Microcontroller Reset Circuit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy