DiodesZetex Micropower Voltage Detector 3-Pin 5 V SOT-23, APX803L-30SR-7
- RS Stock No.:
- 246-7446
- Mfr. Part No.:
- APX803L-30SR-7
- Manufacturer:
- DiodesZetex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
PHP369.95
(exc. VAT)
PHP414.35
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 25 - 25 | PHP14.798 | PHP369.95 |
| 50 - 75 | PHP13.319 | PHP332.98 |
| 100 - 225 | PHP11.987 | PHP299.68 |
| 250 - 975 | PHP10.788 | PHP269.70 |
| 1000 + | PHP9.71 | PHP242.75 |
*price indicative
- RS Stock No.:
- 246-7446
- Mfr. Part No.:
- APX803L-30SR-7
- Manufacturer:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Micropower Voltage Detector | |
| Sub Type | Micropower Voltage Detector | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | Yes | |
| Output Driver | Active Low | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Reset Threshold Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Series | APX803L | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 6V | |
| Minimum Supply Voltage | -0.3V | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Micropower Voltage Detector | ||
Sub Type Micropower Voltage Detector | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection Yes | ||
Output Driver Active Low | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Reset Threshold Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Series APX803L | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Maximum Supply Voltage 6V | ||
Minimum Supply Voltage -0.3V | ||
The DiodesZetex APX803L is brand new micro-power voltage detector series developed by Diodes Inc. with target to be used for microprocessor (μP) supervisory circuits to monitor the power supplies in μP and digital systems. It provides wide range of detection voltage level ranging from 1.2V to 5.0V with 0.1V per step options fixed internally from circuit design. As to supply current, APX803L series requires low supply current level of 1μA (typical) which gives no burden to power efficiency on systems requiring detection functions, such as smart phone, battery-powered devices, Internet equipment's and so on. It is available in SOT23R packaging.
Low supply current of 1.0μA (typ.), 2.5μA (max.) Internal fixed 1.2V to 5.0V threshold with 0.1V Step high threshold voltage accuracy of ±1.5% Quick reset within 20μs Open-Drain Output Active low
Related links
- DiodesZetex Micropower Voltage Detector 3-Pin 5 V SOT-23, APX803L-30SR-7
- STMicroelectronics 1 Voltage Detector 3-Pin 3.468 V SOT-23, STM1061N34WX6F
- STMicroelectronics 1 Voltage Detector 3-Pin 2.55 V SOT-23, STM1061N25WX6F
- STMicroelectronics 1 Voltage Detector 3-Pin 1.632 V SOT-23
- STMicroelectronics 1 Voltage Detector 3-Pin 2.856 V SOT-23, STM1061N28WX6F
- STMicroelectronics 1 Voltage Detector 3-Pin 2.244 V SOT-23, STM1061N22WX6F
- STMicroelectronics 1 Voltage Detector 3-Pin 1.632 V SOT-23, STM1061N16WX6F
- STMicroelectronics 1 Voltage Detector 3-Pin 3.06 V SOT-23, STM1061N30WX6F
