Microchip Precision Monitor 4-Pin 4.72 V SOT-143, TC1270ANRVRCTR
- RS Stock No.:
- 239-5616
- Mfr. Part No.:
- TC1270ANRVRCTR
- Manufacturer:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
PHP546.00
(exc. VAT)
PHP611.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 5,190 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 - 40 | PHP54.60 | PHP546.00 |
| 50 - 90 | PHP46.049 | PHP460.49 |
| 100 - 240 | PHP41.597 | PHP415.97 |
| 250 - 990 | PHP40.795 | PHP407.95 |
| 1000 + | PHP39.993 | PHP399.93 |
*price indicative
- RS Stock No.:
- 239-5616
- Mfr. Part No.:
- TC1270ANRVRCTR
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Sub Type | Precision Monitor | |
| Product Type | Precision Monitor | |
| Manual Reset | Yes | |
| Output Driver | CMOS | |
| Mount Type | Surface | |
| Package Type | SOT-143 | |
| Pin Count | 4 | |
| Reset Active Time | 280ms | |
| Reset Threshold Voltage | 4.72V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | TC1270A | |
| Minimum Supply Voltage | 7V | |
| Maximum Supply Voltage | 7V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Sub Type Precision Monitor | ||
Product Type Precision Monitor | ||
Manual Reset Yes | ||
Output Driver CMOS | ||
Mount Type Surface | ||
Package Type SOT-143 | ||
Pin Count 4 | ||
Reset Active Time 280ms | ||
Reset Threshold Voltage 4.72V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series TC1270A | ||
Minimum Supply Voltage 7V | ||
Maximum Supply Voltage 7V | ||
Automotive Standard AEC-Q100 | ||
The Microchip cost-effective voltage supervisor devices from TC1270A series are designed to keep a microcontroller in Reset until the system voltage has reached and stabilized at the proper level for reliable system operation. These devices also operate as protection from brown-out conditions when the system supply voltage drops below a safe operating level. These devices are optimized for fast responses to negative-going changes in VDD. The device is fully static and passed automotive AEC-Q100 reliability testing. The device offers manual reset input and, no glitches on outputs during power-up.
Operating voltage range, VDD is from 1.0 V to 5.5 V
Input current VDD is 10 mA
Output current is 10 mA
Storage temperature range is from -65°C to +150°C
Operating temperature range is from -40°C to +125°C
Related links
- Microchip Precision Monitor 4-Pin 4.72 V SOT-143, TC1270ANRVRCTR
- STMicroelectronics 1 Voltage Supervisor 4-Pin 4.75 V SOT-143
- STMicroelectronics 1 Voltage Supervisor 4-Pin 3 V SOT-143
- Microchip 1 Microprocessor Supervisory Circuit 4-Pin 2.63 V SOT-143, MIC811RUY-TR
- STMicroelectronics 1 Voltage Supervisor 4-Pin 2.63 V SOT-143-4, STM6315RDW13F
- STMicroelectronics 1 Voltage Supervisor 4-Pin 2.7 V SOT-143, STM811RW16F
- STMicroelectronics 1 Voltage Supervisor 4-Pin 2.93 V SOT-143, STM6315SDW13F
- STMicroelectronics 1 Voltage Supervisor 4-Pin 3.15 V SOT-143, STM812TW16F
